-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-C12864A1Z-FSR-FBW-HTT by Newhaven Display International is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-C12864A1Z-FSR-FBW-HTT-ND
|
DigiKey | GRAPHIC DISPLAY FSTN BLACK (RED Min Qty: 1000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$20.9450 | Buy Now |
DISTI #
763-C12864A1ZFSRFBWH
|
Mouser Electronics | LCD Graphic Display Modules & Accessories COG FSTN(+) 128x64 Red w/Heater RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70518244
|
RS | Chip on Glass- Graphic + Heater, 128x64 Pixels, 80x54x10.2, FSTN (+), Transflect, SPI Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6600 / $31.3700 | RFQ |
|
Onlinecomponents.com | Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB RoHS: Compliant | 0 |
|
$18.8200 / $55.2400 | Buy Now |
|
Master Electronics | Chip on Glass- Graphic + Heater - 128 x 64 Pixels - 3.3V - SPI - Controller:ST-7565V - 12-Pin / PCB RoHS: Compliant | 0 |
|
$18.8200 / $55.2400 | Buy Now |
|
Vyrian | Optoelectronics | 891 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NHD-C12864A1Z-FSR-FBW-HTT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-C12864A1Z-FSR-FBW-HTT
Newhaven Display International
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Newhaven Display | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY |
The recommended operating temperature range for the NHD-C12864A1Z-FSR-FBW-HTT is -20°C to 70°C.
The display module requires a power-on reset (POR) sequence to initialize. This involves applying a voltage to the VCC pin, then waiting for a minimum of 10ms before sending commands to the display.
The maximum current consumption of the NHD-C12864A1Z-FSR-FBW-HTT is approximately 25mA, depending on the display mode and backlight usage.
No, the NHD-C12864A1Z-FSR-FBW-HTT is designed to operate with a 3.3V power supply. Using a 5V power supply may damage the display module.
The backlight brightness can be adjusted by applying a PWM signal to the BLK pin. The duty cycle of the PWM signal determines the brightness level.