Part Details for NHD-2.4-240320CF-CTXI#-FT by Newhaven Display International
Results Overview of NHD-2.4-240320CF-CTXI#-FT by Newhaven Display International
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-2.4-240320CF-CTXI#-FT Information
NHD-2.4-240320CF-CTXI#-FT by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2000AFQC | Texas Instruments | DLP® 0.2 nHD DMD 42-CLGA 0 to 70 | |
DLP160CPFQT | Texas Instruments | 0.16-inch nHD DLP® digital micromirror device (DMD) 42-CLGA 0 to 70 |
Price & Stock for NHD-2.4-240320CF-CTXI#-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-2.4-240320CF-CTXI#-FT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.4" Min Qty: 1 Lead time: 18 Weeks Container: Box |
3198 In Stock |
|
$16.8032 / $19.9300 | Buy Now |
DISTI #
763-NHD240320CFCTXIT
|
Mouser Electronics | TFT Displays & Accessories 2.4" TFT RESISTIVE TOUCH RoHS: Compliant | 350 |
|
$18.9800 | Buy Now |
DISTI #
70543674
|
RS | Industrial Monitor, Resistive LCD TFT, 2.4 in, 240x320, Panel Mount, NHD Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$30.6600 / $34.0600 | Buy Now |
|
Onlinecomponents.com | 2.4" TFT with resistive touch - 240 x 320 - White Backlight - 42.8 x 60.26 x 3.85 mm RoHS: Compliant |
447 In Stock |
|
$16.1500 / $26.8500 | Buy Now |
DISTI #
NHD-2.4240320-CTIT
|
TME | Display: TFT, 2.4", 240x320, Illumin: LED, Dim: 42.72x60.26x4.45mm Min Qty: 1 | 41 |
|
$19.0000 | Buy Now |
DISTI #
NHD-2.4-240320CF-CTXI#-FT
|
IBS Electronics | 2.4-INCH COLOR TFT DISPLAY RES TOUCH Min Qty: 1 Package Multiple: 1 | 447 |
|
$20.9950 / $34.9050 | Buy Now |
|
Master Electronics | 2.4" TFT with resistive touch - 240 x 320 - White Backlight - 42.8 x 60.26 x 3.85 mm RoHS: Compliant |
447 In Stock |
|
$16.1500 / $26.8500 | Buy Now |
|
Neutron USA | Industrial Monitor, Resistive LCD TFT, 2.4 in, 240x320, Panel Mount, NHD Series | 0 |
|
$102.2000 | Buy Now |
|
Vyrian | Optoelectronics | 966 |
|
RFQ |
Part Details for NHD-2.4-240320CF-CTXI#-FT
NHD-2.4-240320CF-CTXI#-FT CAD Models
NHD-2.4-240320CF-CTXI#-FT Part Data Attributes
|
NHD-2.4-240320CF-CTXI#-FT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-2.4-240320CF-CTXI#-FT
Newhaven Display International
LCD DISP TFT 2.4" 240X320
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 2.4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X320 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 49 mm |
NHD-2.4-240320CF-CTXI#-FT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for this display is -20°C to 70°C.
-
The display module requires a power-on reset and a series of initialization commands to be sent to the controller. Refer to the controller's datasheet for specific initialization sequences.
-
The maximum brightness of the backlight is 450 cd/m², but it can be adjusted using the backlight control pins.
-
The display module is not designed for use in humid environments. It is recommended to use it in a dry, clean environment with a relative humidity of 60% or less.
-
The display module's firmware is typically updated using a serial interface such as I²C or SPI. Refer to the controller's datasheet for specific firmware update procedures.