Part Details for NHD-2.4-240320CF-CSXN#-FT by Newhaven Display International
Results Overview of NHD-2.4-240320CF-CSXN#-FT by Newhaven Display International
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NHD-2.4-240320CF-CSXN#-FT Information
NHD-2.4-240320CF-CSXN#-FT by Newhaven Display International is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP2000AFQC | Texas Instruments | DLP® 0.2 nHD DMD 42-CLGA 0 to 70 | |
DLP160CPFQT | Texas Instruments | 0.16-inch nHD DLP® digital micromirror device (DMD) 42-CLGA 0 to 70 | |
LM2941CSX/NOPB | Texas Instruments | 1A Low Dropout Adjustable Regulator 5-DDPAK/TO-263 0 to 125 |
Price & Stock for NHD-2.4-240320CF-CSXN#-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NHD-2.4-240320CF-CSXN#-FT-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.4" Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3017 In Stock |
|
$18.1130 / $22.8300 | Buy Now |
DISTI #
763-24240320CFCSXNFT
|
Mouser Electronics | TFT Displays & Accessories 2.4"Sunlite Readable TFT-Resistive Touch RoHS: Compliant | 423 |
|
$21.9200 / $22.0800 | Buy Now |
DISTI #
70903485
|
RS | TFT Display, LCD, Color,2.4inch Sunlight Readable, Resistive Touch,240x320 Pixels Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 23 |
|
$16.2000 | Buy Now |
|
Onlinecomponents.com | 2.4" Sunlight Readable TFT-Resistive Touch - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC RoHS: Compliant | 0 |
|
$16.3800 / $30.9100 | Buy Now |
DISTI #
NHD-2.4240320CF-CT
|
TME | Display: TFT, 2.4", 240x320, Illumin: LED, Dim: 42.72x60.26x4.45mm Min Qty: 1 | 0 |
|
$22.0000 / $23.0000 | RFQ |
|
Master Electronics | 2.4" Sunlight Readable TFT-Resistive Touch - 240 x 320 Pixels - 3.3V - 8 or 16 Bit Parallel - Controller:ST7789S - 40-Pin FFC RoHS: Compliant | 0 |
|
$16.3800 / $30.9100 | Buy Now |
|
Vyrian | Optoelectronics | 486 |
|
RFQ |
Part Details for NHD-2.4-240320CF-CSXN#-FT
NHD-2.4-240320CF-CSXN#-FT CAD Models
NHD-2.4-240320CF-CSXN#-FT Part Data Attributes
|
NHD-2.4-240320CF-CSXN#-FT
Newhaven Display International
Buy Now
Datasheet
|
Compare Parts:
NHD-2.4-240320CF-CSXN#-FT
Newhaven Display International
2.4" SUNLIGHT READABLE TFT-RESIS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Newhaven Display | |
Backlight | LED-WHITE | |
Diagonal Size | 2.4 | |
Fluid Type | TN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 240X320 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 37 mm | |
Viewing Area Length | 49 mm |
NHD-2.4-240320CF-CSXN#-FT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for this display is -20°C to 70°C.
-
The display module requires a power-on reset and a series of initialization commands to be sent to the controller. Refer to the controller's datasheet for specific initialization sequences.
-
The maximum brightness of the display is 400 cd/m².
-
The display module is not designed to operate in humid environments. It is recommended to use the display in a dry, clean environment to prevent damage.
-
The display module uses a standard SPI interface to communicate with a microcontroller. Connect the display's SPI pins to the corresponding pins on the microcontroller, and use a level shifter if necessary.