Part Details for NGJ803J14-07-15-0224 by Cable Assembly
Results Overview of NGJ803J14-07-15-0224 by Cable Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NGJ803J14-07-15-0224 Information
NGJ803J14-07-15-0224 by Cable Assembly is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-450HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch. | |
68022-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. | |
66900-224LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 24 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for NGJ803J14-07-15-0224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NGJ803J14-07-15-0224
|
FDH Electronics | Cable Assembly Min Qty: 1 | 4 |
|
Buy Now RFQ |