Part Details for NFS40-76S3J by Advanced Energy Industries Inc
Results Overview of NFS40-76S3J by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFS40-76S3J Information
NFS40-76S3J by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NFS40-76S3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFS40-76S3J
|
Avnet Abacus | ACDC Power Supply SingleOUT 33V 6A 40W 9Pin (Alt: NFS40-76S3J) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now |
Part Details for NFS40-76S3J
NFS40-76S3J CAD Models
NFS40-76S3J Part Data Attributes
|
NFS40-76S3J
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
NFS40-76S3J
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |