Part Details for NFR2500001002JR500 by Vishay BCcomponents
Results Overview of NFR2500001002JR500 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFR2500001002JR500 Information
NFR2500001002JR500 by Vishay BCcomponents is a Fusible Resistor.
Fusible Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NFR2500001002JR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122807
|
RS | Resistor, Metal Film, Res 10 Kilohms, Pwr-Rtg 0.33 W, Tol 5%, Axial, Tape & Reel Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0530 | RFQ |
Part Details for NFR2500001002JR500
NFR2500001002JR500 CAD Models
NFR2500001002JR500 Part Data Attributes
|
NFR2500001002JR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
NFR2500001002JR500
Vishay BCcomponents
RESISTOR, FUSIBLE, FILM, 0.33 W, 5 %, 100 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Non-Flammable | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for NFR2500001002JR500
This table gives cross-reference parts and alternative options found for NFR2500001002JR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFR2500001002JR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFR2500001002JA500 | Vishay Intertechnologies | $0.0904 | Fixed Resistor - Fusible, 0.33W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NFR2500001002JR500 vs NFR2500001002JA500 |
NFR2500001002JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor - Fusible, 0.33W, 10000ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NFR2500001002JR500 vs NFR2500001002JR500 |