Part Details for NFE31PT152Z1E9 by Murata Manufacturing Co Ltd
Results Overview of NFE31PT152Z1E9 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFE31PT152Z1E9 Information
NFE31PT152Z1E9 by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFE31PT152Z1E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 25 V, 6 A, DATA LINE FILTER | 840 |
|
$0.1680 / $0.3600 | Buy Now |
Part Details for NFE31PT152Z1E9
NFE31PT152Z1E9 CAD Models
NFE31PT152Z1E9 Part Data Attributes
|
NFE31PT152Z1E9
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFE31PT152Z1E9
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.6 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Width | 1.6 mm |
Alternate Parts for NFE31PT152Z1E9
This table gives cross-reference parts and alternative options found for NFE31PT152Z1E9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFE31PT152Z1E9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFE31PT152Z1E9K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 1 Function(s), 25V, 6A, EIA STD PACKAGE SIZE 1206, 3 PIN | NFE31PT152Z1E9 vs NFE31PT152Z1E9K |