Part Details for NFA31CC222R1E4D by Murata Manufacturing Co Ltd
Results Overview of NFA31CC222R1E4D by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NFA31CC222R1E4D Information
NFA31CC222R1E4D by Murata Manufacturing Co Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for NFA31CC222R1E4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NFA31CC222R1E4D
|
Avnet Abacus | EMI Filter 02A 25VDC Flat Style SMD Paper TR (Alt: NFA31CC222R1E4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NFA31CC222R1E4D
NFA31CC222R1E4D CAD Models
NFA31CC222R1E4D Part Data Attributes
|
NFA31CC222R1E4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NFA31CC222R1E4D
Murata Manufacturing Co Ltd
Feed Through Capacitor, 4 Function(s), 25V, 0.2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | ARRAY TYPE | |
Capacitance | 2200 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NFA31CC222R1E4D
This table gives cross-reference parts and alternative options found for NFA31CC222R1E4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NFA31CC222R1E4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NFA31CC222R1E4 | Murata Manufacturing Co Ltd | Check for Price | Feed Through Capacitor, 4 Function(s), 25V, 0.2A, SURFACE MOUNT PACKAGE-10 | NFA31CC222R1E4D vs NFA31CC222R1E4 |
NFA31CC222R1E4D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the NFA31CC222R1E4D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the NFA31CC222R1E4D is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating temperature range for the NFA31CC222R1E4D is -55°C to 125°C.
-
Yes, the NFA31CC222R1E4D is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the NFA31CC222R1E4D is 0.15 ohms at 100 MHz.