Part Details for NE12S0A0V20PNFA by Delta Electronics Inc
Results Overview of NE12S0A0V20PNFA by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NE12S0A0V20PNFA Information
NE12S0A0V20PNFA by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NE12S0A0V20PNFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE12S0A0V20PNFA-ND
|
DigiKey | DC DC CONVERTER 0.59-5.1V 102W Min Qty: 120 Lead time: 30 Weeks Container: Tray | Limited Supply - Call |
|
$17.7483 | Buy Now |
Part Details for NE12S0A0V20PNFA
NE12S0A0V20PNFA CAD Models
NE12S0A0V20PNFA Part Data Attributes
|
NE12S0A0V20PNFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NE12S0A0V20PNFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | WD-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-T8 | |
Length | 30.5 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES | |
Width | 12 mm |
Alternate Parts for NE12S0A0V20PNFA
This table gives cross-reference parts and alternative options found for NE12S0A0V20PNFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE12S0A0V20PNFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D12S05020-1A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-8 | NE12S0A0V20PNFA vs D12S05020-1A |
NE12S0A0V20PNFA Frequently Asked Questions (FAQ)
-
Delta Electronics provides a recommended PCB layout and thermal management guide in their application notes. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation. The guide includes recommendations for copper thickness, thermal vias, and heat sink design.
-
To ensure EMC, follow the guidelines in the datasheet and application notes for proper grounding, shielding, and cable routing. Additionally, consider using EMI filters, and ensure that the power supply is installed in a metal enclosure with proper shielding.
-
The MTBF of the NE12S0A0V20PNFA is typically around 500,000 hours to 1,000,000 hours, depending on the operating conditions and environment. This information can be obtained from Delta Electronics' reliability reports or by contacting their technical support.
-
The NE12S0A0V20PNFA is designed to operate in a variety of environments, including those with high vibrations. However, it's essential to ensure that the power supply is properly secured and mounted to prevent damage or dislodging of internal components.
-
The NE12S0A0V20PNFA can operate up to an altitude of 5,000 meters (16,400 feet) without derating. However, it's recommended to consult with Delta Electronics' technical support for specific guidance on high-altitude applications.