Part Details for NDS9947 by Texas Instruments
Results Overview of NDS9947 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS9947 Information
NDS9947 by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for NDS9947
NDS9947 CAD Models
NDS9947 Part Data Attributes
|
NDS9947
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NDS9947
Texas Instruments
3.5A, 20V, 0.1ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 65 ns |
Alternate Parts for NDS9947
This table gives cross-reference parts and alternative options found for NDS9947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDS9933A | Rochester Electronics LLC | Check for Price | 2.8A, 20V, 0.14ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOIC-8 | NDS9947 vs NDS9933A |
RF1K49090 | Rochester Electronics LLC | Check for Price | 3.5A, 12V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | NDS9947 vs RF1K49090 |
MMDF3N02HDR2 | Rochester Electronics LLC | Check for Price | 3.8A, 20V, 0.09ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, CASE 751-07, SOP-8 | NDS9947 vs MMDF3N02HDR2 |
HAT2027R | Hitachi Ltd | Check for Price | Power Field-Effect Transistor, 7A I(D), 20V, 0.053ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | NDS9947 vs HAT2027R |
NDS8936 | Rochester Electronics LLC | Check for Price | 5.3A, 30V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | NDS9947 vs NDS8936 |
FY8ABJ-03 | Mitsubishi Electric | Check for Price | Power Field-Effect Transistor, 8A I(D), 30V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | NDS9947 vs FY8ABJ-03 |
RF1K4908696 | Intersil Corporation | Check for Price | 3.5A, 30V, 0.132ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | NDS9947 vs RF1K4908696 |
HUF76113DK8T | Intersil Corporation | Check for Price | 6A, 30V, 0.041ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | NDS9947 vs HUF76113DK8T |
FW274 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 6A I(D), 30V, 0.037ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | NDS9947 vs FW274 |
NDS8926 | Texas Instruments | Check for Price | 20V, 0.035ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | NDS9947 vs NDS8926 |