Part Details for NDS6D2405C by Murata Manufacturing Co Ltd
Results Overview of NDS6D2405C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS6D2405C Information
NDS6D2405C by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NDS6D2405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDS6D2405C
|
Avnet Americas | Module DC-DC 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin - Rail/Tube (Alt: NDS6D2405C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$15.7895 / $15.8760 | Buy Now |
DISTI #
580-NDS6D2405C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 24V-5V DIP DC/DC RoHS: Compliant | 55 |
|
$17.1500 / $20.1500 | Buy Now |
DISTI #
NDS6D2405C
|
TTI | Isolated DC/DC Converters - Through Hole 6W 24V-5V DIP DC/DC pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube | Americas - 0 |
|
$20.0000 / $21.2200 | Buy Now |
DISTI #
NDS6D2405C
|
TTI | Isolated DC/DC Converters - Through Hole 6W 24V-5V DIP DC/DC pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube | Americas - 0 |
|
$20.0000 / $21.2200 | Buy Now |
DISTI #
NDS6D2405C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NDS6D2405C
|
Avnet Abacus | Module DCDC 2OUT 5V5V 06A06A 6W 8Pin (Alt: NDS6D2405C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NDS6D2405C
NDS6D2405C CAD Models
NDS6D2405C Part Data Attributes
|
NDS6D2405C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NDS6D2405C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-04 | |
Additional Feature | IT ALSO HAS -5V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1.7% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |
NDS6D2405C Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
-
The NDS6D2405C has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow Murata's thermal design guidelines to keep the junction temperature below the recommended maximum of 125°C.
-
The derating curve is not explicitly stated in the datasheet, but it can be obtained from Murata's application engineers or through their technical support. The derating curve shows how the maximum current rating decreases as the ambient temperature increases. This information is essential for ensuring the device operates within safe limits.
-
Yes, Murata recommends using low-ESR capacitors with a high ripple current rating for the input and output capacitors. The capacitor selection will affect the overall performance, efficiency, and reliability of the device. Follow Murata's guidelines for capacitor selection and placement.
-
Murata's NDS6D2405C is designed to meet various safety and regulatory standards, such as UL, EN, and IEC. However, the final product must still meet these standards. Ensure that your design complies with the relevant standards, and consult with Murata's application engineers or regulatory experts if necessary.