Part Details for ND411426 by Powerex Power Semiconductors
Results Overview of ND411426 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ND411426 Information
ND411426 by Powerex Power Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ND411426
ND411426 CAD Models
ND411426 Part Data Attributes
|
ND411426
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ND411426
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | POW-R-BLOK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 8000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 260 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Recovery Time-Max | 10 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ND411426
This table gives cross-reference parts and alternative options found for ND411426. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ND411426, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD260N14KHOSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | ND411426 vs DD260N14KHOSA1 |
DD260N16K | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | ND411426 vs DD260N16K |
CD611416 | Powerex Power Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | ND411426 vs CD611416 |
MDD220-16N1 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 270A, 1600V V(RRM), Silicon, | ND411426 vs MDD220-16N1 |
DD260N14K | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | ND411426 vs DD260N14K |
DD260N16KKHPSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | ND411426 vs DD260N16KKHPSA1 |
DD260N16KHPSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | ND411426 vs DD260N16KHPSA1 |