Part Details for NCV8675DS50R4G by onsemi
Results Overview of NCV8675DS50R4G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8675DS50R4G Information
NCV8675DS50R4G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV8675DS50R4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4718
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.35A, To263-5 Rohs Compliant: Yes |Onsemi NCV8675DS50R4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 3727 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 165 |
|
$1.7258 / $3.4516 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 92 |
|
$2.6850 / $4.0275 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.5V DROPOUT, BIPOLAR, PSSO5 | 84 |
|
$1.3500 / $3.6000 | Buy Now |
|
ComSIT USA | 350 MILLIAMP VERY LOW IQ LOW DROPOUT LINEAR REGULATOR WITH RESET AND RESET DELAY Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for NCV8675DS50R4G
NCV8675DS50R4G CAD Models
NCV8675DS50R4G Part Data Attributes
|
NCV8675DS50R4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8675DS50R4G
onsemi
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 5.0 V, 5 LEAD D2PAK, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.31 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.1945 mm |
NCV8675DS50R4G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the NCV8675DS50R4G is -40°C to 150°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
The recommended input capacitor value for the NCV8675DS50R4G is 1uF to 10uF, with a voltage rating of at least 50V.
-
The output voltage of the NCV8675DS50R4G can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 0.8V).
-
The maximum input voltage that the NCV8675DS50R4G can handle is 50V.