Part Details for NCV8518APDR2G by onsemi
Results Overview of NCV8518APDR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV8518APDR2G Information
NCV8518APDR2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV8518APDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV8518APDR2G
|
Avnet Americas | LDO Regulator Pos 5V 0.25A 8-Pin SOIC EP T/R - Tape and Reel (Alt: NCV8518APDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 1900 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 1520 |
|
$0.8800 / $3.2000 | Buy Now | |
|
Rochester Electronics | NCV8518A - Fixed Positive LDO Regulator, 5V, 0.75V Dropout, CMOS, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 43 |
|
$0.9010 / $1.4500 | Buy Now |
DISTI #
NCV8518APDR2G
|
EBV Elektronik | LDO Regulator Pos 5V 025A 8Pin SOIC EP TR (Alt: NCV8518APDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV8518APDR2G
NCV8518APDR2G CAD Models
NCV8518APDR2G Part Data Attributes
|
NCV8518APDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV8518APDR2G
onsemi
250 mA LDO Linear Voltage Regulator with Watchdog, Wake Up, Reset , Delay and Enable 5.0 V, SOIC-8 EP, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 EP | |
Pin Count | 8 | |
Manufacturer Package Code | 751AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.425 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
NCV8518APDR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the thermal pad clear of any components or traces.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within its specified temperature range (up to 150°C for the NCV8518APDR2G). Use a suitable thermal interface material (TIM) between the device and the heat sink, and ensure good airflow around the device. Also, consider using a thermistor or thermocouple to monitor the device temperature.
-
The recommended input capacitor is a 10uF to 22uF X7R or X5R ceramic capacitor, and the recommended output capacitor is a 10uF to 22uF X7R or X5R ceramic capacitor. The capacitor values may vary depending on the specific application and output voltage requirements.
-
The enable pin (EN) should be pulled high during power-up and power-down sequences to ensure proper device operation. A pull-up resistor (e.g., 10kΩ) can be used to connect the EN pin to the input voltage. During power-down, the EN pin should be pulled low to ensure the device is fully disabled.
-
The recommended EMI filtering components include a 10nF to 100nF ceramic capacitor in parallel with a 10Ω to 100Ω resistor between the input and output pins, and a 10nF to 100nF ceramic capacitor between the output pin and ground. The specific component values may vary depending on the application and EMI requirements.