Part Details for NCV78L05ABPRAG by onsemi
Results Overview of NCV78L05ABPRAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV78L05ABPRAG Information
NCV78L05ABPRAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV78L05ABPRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV78L05ABPRAGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3992 In Stock |
|
$0.0900 / $0.6200 | Buy Now |
DISTI #
NCV78L05ABPRAG
|
Avnet Americas | - Tape and Reel (Alt: NCV78L05ABPRAG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$0.0905 / $0.0924 | Buy Now |
DISTI #
863-NCV78L05ABPRAG
|
Mouser Electronics | Linear Voltage Regulators POS VLTG REGULATR 100mA 5V RoHS: Compliant | 3876 |
|
$0.0930 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V, TJ = -40°C to +125°C RoHS: Compliant | 0 |
|
$0.0862 / $0.0986 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2054 |
|
RFQ | |
|
Cytech Systems Limited | IC REG LINEAR 5V 100MA TO92-3 | 6000 |
|
RFQ |
Part Details for NCV78L05ABPRAG
NCV78L05ABPRAG CAD Models
NCV78L05ABPRAG Part Data Attributes
|
NCV78L05ABPRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV78L05ABPRAG
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
NCV78L05ABPRAG Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thick copper traces for heat dissipation, and keeping the device away from other heat sources. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure the output voltage is stable and regulated, make sure to use a suitable input capacitor (e.g., 1uF ceramic) and output capacitor (e.g., 10uF tantalum) with low ESR. Also, ensure the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum allowed input voltage ripple for NCV78L05ABPRAG is typically 1Vp-p. Exceeding this value may affect the device's performance and stability. It's recommended to use a suitable input filter or decoupling capacitor to minimize input voltage ripple.
-
While the NCV78L05ABPRAG is rated for operation up to 125°C, it's essential to consider the device's power dissipation and thermal management in high-temperature environments. Ensure the device is properly heat-sinked, and the junction temperature (Tj) does not exceed 150°C.
-
To protect the device from input voltage surges or spikes, consider using a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. This will help prevent damage to the device and ensure reliable operation.