-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 400 mA, 45 V, 95 µA IQ, with Enable Adjustable, 2%, DPAK-5, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV4276CDTADJRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6373
|
Newark | Ldo, Aec-Q100, Adj, 2.5V-20V/0.4A, To252, Output Type:Adjustable, Input Voltage Min:-42V, Input Voltage Max:45V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:2.5V, Adjustable Output Voltage Max:20V, Output Rohs Compliant: Yes |Onsemi NCV4276CDTADJRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1468 |
|
$0.8750 / $1.5800 | Buy Now |
DISTI #
47X2249
|
Newark | 400 Ma Low-Drop Voltage Regulator/ Reel Rohs Compliant: Yes |Onsemi NCV4276CDTADJRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.8100 | Buy Now |
DISTI #
NCV4276CDTADJRKGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 400MA DPAK-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1528 In Stock |
|
$0.6026 / $2.3200 | Buy Now |
DISTI #
NCV4276CDTADJRKG
|
Avnet Americas | LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin DPAK T/R - Tape and Reel (Alt: NCV4276CDTADJRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5445 / $0.6181 | Buy Now |
DISTI #
863-NCV4276CDTADJRKG
|
Mouser Electronics | LDO Voltage Regulators ADJ V/400MA LDO RoHS: Compliant | 1164 |
|
$0.6020 / $2.3200 | Buy Now |
DISTI #
V36:1790_07285851
|
Arrow Electronics | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2511 | Americas - 20000 |
|
$0.5952 / $0.6233 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 400 mA, Low Dropout Adjustable, 2% RoHS: Compliant |
2500 In Stock |
|
$0.5990 / $1.2610 | Buy Now |
DISTI #
88157422
|
Verical | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2511 | Americas - 20000 |
|
$0.6725 | Buy Now |
DISTI #
88106130
|
Verical | LDO Regulator Pos 2.5V to 20V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R Min Qty: 50 Package Multiple: 25 Date Code: 2512 | Americas - 2500 |
|
$0.7729 / $1.4824 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV4276CDTADJRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV4276CDTADJRKG
onsemi
LDO Regulator, 400 mA, 45 V, 95 µA IQ, with Enable Adjustable, 2%, DPAK-5, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 | |
Package Description | DPAK-5/4 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.095 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. Ensure that the thermal pad is connected to a large copper area on the PCB.
Use a heat sink with a thermal resistance of 10°C/W or lower, and ensure good airflow around the device. Also, consider derating the output current at high temperatures to prevent overheating.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for input decoupling. X5R or X7R dielectric types are suitable for this application.
Use a TVS diode or a transient voltage suppressor (TVS) array at the input to protect the device from voltage transients and surges. Ensure that the TVS device is rated for the maximum input voltage and has a response time of 1ns or faster.
A low-ESR ceramic capacitor with a value of 10uF to 47uF is recommended for output filtering. X5R or X7R dielectric types are suitable for this application.