Part Details for NCV33063AVDR2 by onsemi
Results Overview of NCV33063AVDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV33063AVDR2 Information
NCV33063AVDR2 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV33063AVDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1020 |
|
RFQ |
Part Details for NCV33063AVDR2
NCV33063AVDR2 CAD Models
NCV33063AVDR2 Part Data Attributes
|
NCV33063AVDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV33063AVDR2
onsemi
1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NCV33063AVDR2
This table gives cross-reference parts and alternative options found for NCV33063AVDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV33063AVDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51412GDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | NCV33063AVDR2 vs CS51412GDR8 |
ADP1110AR | Analog Devices Inc | Check for Price | IC 1.5 A SWITCHING REGULATOR, 90 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | NCV33063AVDR2 vs ADP1110AR |
IP33063N | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | NCV33063AVDR2 vs IP33063N |
LM2688M-ADJ | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, Switching Regulator or Controller | NCV33063AVDR2 vs LM2688M-ADJ |
CS51031YD8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE | NCV33063AVDR2 vs CS51031YD8G |
MC33063AP1 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCV33063AVDR2 vs MC33063AP1 |
CS51414GD8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | NCV33063AVDR2 vs CS51414GD8G |
SC1102CSTR | Semtech Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 230kHz Switching Freq-Max, PDSO14, MS-012AB, SOIC-14 | NCV33063AVDR2 vs SC1102CSTR |
LT1375IS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | NCV33063AVDR2 vs LT1375IS8 |
CS51414ED8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE | NCV33063AVDR2 vs CS51414ED8 |
NCV33063AVDR2 Frequently Asked Questions (FAQ)
-
A good PCB layout for NCV33063AVDR2 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and EMI.
-
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple. Additionally, the output voltage can be stabilized by adding a feedback resistor and capacitor network.
-
The maximum ambient temperature range for NCV33063AVDR2 is -40°C to 125°C. However, the device's performance and reliability may degrade at higher temperatures, so it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
Yes, NCV33063AVDR2 is suitable for high-reliability applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
-
To troubleshoot issues with NCV33063AVDR2, start by checking the input and output voltages, and ensure that the device is operating within its specified parameters. Check for any signs of overheating, and verify that the PCB layout and component selection meet the recommended guidelines. If the issue persists, consult the datasheet and application notes, or contact onsemi's technical support team for assistance.