Part Details for NCV317BD2TG by onsemi
Results Overview of NCV317BD2TG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV317BD2TG Information
NCV317BD2TG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCV317BD2TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV317BD2TG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: NCV317BD2TG) RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 0 |
|
$0.9102 / $0.9990 | Buy Now |
DISTI #
NCV317BD2TG
|
Avnet Silica | LDO Regulator Pos 12V to 37V 15A 3Pin2Tab D2PAK Rail (Alt: NCV317BD2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV317BD2TG
|
EBV Elektronik | LDO Regulator Pos 12V to 37V 15A 3Pin2Tab D2PAK Rail (Alt: NCV317BD2TG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 20530 |
|
RFQ | |
|
Vyrian | Regulators | 13351 |
|
RFQ |