-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, Micro8, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV20072DMR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0454
|
Newark | R2R Dual Amplifier/ Reel |Onsemi NCV20072DMR2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5220 | Buy Now |
DISTI #
54AH9358
|
Newark | Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NCV20072DMR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5550 / $0.9900 | Buy Now |
DISTI #
NCV20072DMR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3441 In Stock |
|
$0.3954 / $1.7300 | Buy Now |
DISTI #
NCV20072DMR2G
|
Avnet Americas | - Tape and Reel (Alt: NCV20072DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3891 / $0.4270 | Buy Now |
DISTI #
863-NCV20072DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER RoHS: Compliant | 19184 |
|
$0.4100 / $1.6300 | Buy Now |
DISTI #
V72:2272_07311299
|
Arrow Electronics | Op Amp Dual GP R-R O/P 36V Automotive AEC-Q100 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2507 Container: Cut Strips | Americas - 4000 |
|
$0.4056 / $1.1874 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant | 0 |
|
$0.3789 / $0.4333 | Buy Now |
DISTI #
87744470
|
Verical | Op Amp Dual GP R-R O/P 36V Automotive AEC-Q100 8-Pin Micro T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2507 | Americas - 4000 |
|
$0.4056 / $0.8406 | Buy Now |
DISTI #
87892286
|
Verical | Op Amp Dual GP R-R O/P 36V Automotive AEC-Q100 8-Pin Micro T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 3880 |
|
$0.5650 / $1.0900 | Buy Now |
DISTI #
NCV20072DMR2G
|
IBS Electronics | OPERATIONAL AMPLIFIER WIDE SUPPLY RANGE 3 MHZ CMOS OP-AMP Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.4550 / $0.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20072DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20072DMR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, Micro8, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 3 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range, use a heat sink or thermal pad, and consider using a thermal interface material to improve heat transfer.
Exceeding the maximum junction temperature can lead to reduced device lifespan, decreased performance, and potentially even device failure. It is essential to ensure that the device operates within its specified temperature range.
To protect the device from electrical overstress (EOS), use a transient voltage suppressor (TVS) or a zener diode to clamp voltage transients, and ensure that the device is operated within its specified voltage range.
To minimize EMI and RFI, use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters or shielding materials to reduce radiation.