-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSOP-5 / SOT-23-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV20071SN2T1G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCV20071SN2T1GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2648 In Stock |
|
$0.3019 / $0.7100 | Buy Now |
DISTI #
863-NCV20071SN2T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMP R-TO-R OUTPUT 3 MHz BW RoHS: Compliant | 20164 |
|
$0.2950 / $1.5700 | Buy Now |
DISTI #
P40:2555_16309787
|
Arrow Electronics | Op Amp Single GP R-R O/P 36V 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2251 | Europe - 3000 |
|
$0.2841 / $0.3066 | Buy Now |
DISTI #
V72:2272_18356159
|
Arrow Electronics | Op Amp Single GP R-R O/P 36V 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2238 Container: Cut Strips | Americas - 4 |
|
$0.2921 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant |
3000 In Stock |
|
$0.2873 / $0.3158 | Buy Now |
DISTI #
83629601
|
Verical | Op Amp Single GP R-R O/P 36V 5-Pin TSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 | Americas - 3000 |
|
$0.3754 / $0.4105 | Buy Now |
|
Master Electronics | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant |
3000 In Stock |
|
$0.2873 / $0.3158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20071SN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20071SN2T1G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSOP-5 / SOT-23-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 / SOT-23-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 1.5 mm |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Also, ensure good thermal design, and consider using a heat sink if necessary.
The NCV20071SN2T1G has built-in ESD protection, but it's still important to follow proper ESD handling procedures during manufacturing and assembly. Additionally, consider adding external ESD protection devices if the device will be exposed to harsh environments.
To troubleshoot issues with output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the device is properly configured, and that the output voltage is within the specified range. Also, verify that the device is not overheating.
For PCB assembly and soldering, follow the recommended reflow soldering profile, and ensure that the device is properly aligned and secured to the PCB. Avoid overheating the device during soldering, and use a soldering iron with a temperature-controlled tip.