-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV1117DT33T5G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0782
|
Newark | Fixed Ldo Voltage Regulator, 4.75V To 20V, 1.07V Dropout, 3.3Vout, 1.5Aout, To-252-3 Rohs Compliant: Yes |Onsemi NCV1117DT33T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5569 |
|
$0.2350 / $0.7100 | Buy Now |
DISTI #
81AC9515
|
Newark | Ana 1.0 Ldo Regulator Rohs Compliant: Yes |Onsemi NCV1117DT33T5G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 | Buy Now |
DISTI #
NCV1117DT33T5GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A DPAK Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7469 In Stock |
|
$0.2329 / $1.2000 | Buy Now |
DISTI #
NCV1117DT33T5G
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV1117DT33T5G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1584 / $0.1715 | Buy Now |
DISTI #
863-NCV1117DT33T5G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1.0A Automotive RoHS: Compliant | 8022 |
|
$0.2320 / $1.2000 | Buy Now |
DISTI #
E02:0323_00077460
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Date Code: 2450 | Europe - 60000 |
|
$0.2134 / $0.2236 | Buy Now |
|
Future Electronics | NCV1117 Series 1 A 3.3 V Fixed Output LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 72500Reel |
|
$0.1630 / $0.1700 | Buy Now |
|
Future Electronics | NCV1117 Series 1 A 3.3 V Fixed Output LDO Voltage Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 12500Reel |
|
$0.1630 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V RoHS: Compliant |
20000 In Stock |
|
$0.2199 / $0.2452 | Buy Now |
DISTI #
87284961
|
Verical | LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2450 | Americas - 60000 |
|
$0.2134 / $0.2237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1117DT33T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1117DT33T5G
onsemi
Linear Voltage Regulator, 1 A, High PSRR Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 5 ohms.
The maximum output current is 1A, but it's recommended to keep it below 800mA for optimal performance and to prevent overheating.
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the input voltage and output current within the recommended ranges.
The NCV1117DT33T5G is rated for operation up to 125°C, but the output current and input voltage should be derated at higher temperatures to prevent overheating.