Part Details for NCT75MNR2G by onsemi
Results Overview of NCT75MNR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCT75MNR2G Information
NCT75MNR2G by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for NCT75MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2724316RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 107 |
|
$0.3750 / $0.4721 | Buy Now |
DISTI #
2724316
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 107 |
|
$0.3750 / $0.8431 | Buy Now |
DISTI #
NCT75MNR2GOSCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8DFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2355 In Stock |
|
$0.2750 / $1.3400 | Buy Now |
DISTI #
NCT75MNR2G
|
Avnet Americas | Temperature Sensor IC, Digital, ? 1?C, -55 ?C, 125 ?C, DFN-EP, 8 Pins - Tape and Reel (Alt: NCT75MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2444 / $0.2821 | Buy Now |
DISTI #
863-NCT75MNR2G
|
Mouser Electronics | Board Mount Temperature Sensors HAS2MONOJLCC84SPACE RoHS: Compliant | 0 |
|
$0.2940 / $0.8400 | Order Now |
DISTI #
V36:1790_07290537
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2245 | Americas - 6000 |
|
$0.2567 | Buy Now |
|
Onlinecomponents.com | Digital Temperature Sensor with 2-Wire Interface RoHS: Compliant | 0 |
|
$0.2621 / $0.2857 | Buy Now |
DISTI #
77792904
|
Verical | Temp Sensor Digital Serial (2-Wire) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2245 | Americas - 6000 |
|
$0.3492 | Buy Now |
DISTI #
87892504
|
Verical | Temp Sensor Digital Serial (2-Wire) 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 | Americas - 2900 |
|
$0.3560 / $0.5480 | Buy Now |
|
Bristol Electronics | 4159 |
|
RFQ |