-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1.0 A, Dual, SO-16 WB, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS2372DWR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7248
|
Newark | Opamp, 1.4Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:1.4Mhz, Supply Voltage Range:5V To 40V, Ic Case/Package:Soic, No. Of Pins:16Pins, Amplifier Type:Power, Rail To Rail:-, Input Offset Voltage:1Mv Rohs Compliant: Yes |Onsemi NCS2372DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5640 / $0.7630 | Buy Now |
DISTI #
NCS2372DWR2GOSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9888 In Stock |
|
$0.5965 / $2.1800 | Buy Now |
DISTI #
NCS2372DWR2G
|
Avnet Americas | OP Amp Dual GP ?20V/40V 16-Pin SOIC W T/R - Tape and Reel (Alt: NCS2372DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 60002000 Factory Stock |
|
$0.5474 / $0.5992 | Buy Now |
DISTI #
863-NCS2372DWR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA DUAL POWER OP AMP RoHS: Compliant | 4171 |
|
$0.5540 / $2.1800 | Buy Now |
DISTI #
70467162
|
RS | NCS2372DWR2G, Dual Power Op Amp, 1.4MHz Push-Pull, 40 V, 16-Pin SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2500 | RFQ |
|
Onlinecomponents.com | NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W RoHS: Compliant | 0 |
|
$0.5280 / $0.5990 | Buy Now |
DISTI #
87650971
|
Verical | Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.5577 | Buy Now |
DISTI #
85999980
|
Verical | Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2201 | Americas - 853 |
|
$0.5820 / $0.9388 | Buy Now |
DISTI #
86011593
|
Verical | Op Amp Dual Power Amplifier ±20V/40V 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 2301 | Americas - 677 |
|
$0.5820 / $0.9388 | Buy Now |
|
Quest Components | 7528 |
|
$0.6660 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2372DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2372DWR2G
onsemi
Operational Amplifier, 1.0 A, Dual, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Width | 7.5 mm |
A good PCB layout for the NCS2372DWR2G involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a shielded inductor and to keep the switching node (SW) away from sensitive nodes.
To ensure the NCS2372DWR2G operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage is within the recommended range. Also, ensure the output current is within the specified maximum rating.
The recommended input capacitor type for the NCS2372DWR2G is a low-ESR ceramic capacitor with a value of 10uF to 22uF. This helps to filter out high-frequency noise and ensure stable operation.
To troubleshoot issues with the NCS2372DWR2G, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and that the PCB layout is correct. Check for any signs of overheating, such as excessive temperature or burning smells. If the issue persists, consult the datasheet and application notes for guidance.
Yes, the NCS2372DWR2G is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.