-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with 10 µV Offset, Micro8, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS2333DMR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0680
|
Newark | Opamp, 270Khz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:270Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Micro, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:6Μv Rohs Compliant: Yes |Onsemi NCS2333DMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.3640 | Buy Now |
DISTI #
NCS2333DMR2G
|
Avnet Americas | OP Amp Dual Zero Drift R-R I/O 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: NCS2333DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 120008000 Factory Stock |
|
$0.3474 / $0.3662 | Buy Now |
DISTI #
863-NCS2333DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL PRECISION OPAMP RoHS: Compliant | 5306 |
|
$0.3510 / $0.8300 | Buy Now |
|
Onlinecomponents.com | IC OPAMP ZER-DRIFT 2CIRC 8MSOP / Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP RoHS: Compliant | 0 |
|
$0.3229 / $0.3662 | Buy Now |
DISTI #
86015010
|
Verical | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2101 | Americas - 195000 |
|
$0.5023 / $0.8101 | Buy Now |
DISTI #
86014498
|
Verical | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 2201 | Americas - 24000 |
|
$0.5023 / $0.8101 | Buy Now |
DISTI #
89089915
|
Verical | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.3409 | Buy Now |
|
Rochester Electronics | NCS2333 - Precision Operational Amplifier, Low Power, Zero-Drift RoHS: Compliant Status: Active Min Qty: 1 | 219000 |
|
$0.4018 / $0.6481 | Buy Now |
DISTI #
NCS2333DMR2G
|
Avnet Silica | OP Amp Dual Zero Drift RR IO 55V 8Pin Micro TR (Alt: NCS2333DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
NCS2333DMR2G
|
EBV Elektronik | OP Amp Dual Zero Drift RR IO 55V 8Pin Micro TR (Alt: NCS2333DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2333DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2333DMR2G
onsemi
Precision Operational Amplifier, Low Power, Zero-Drift, 30 µV Offset Low Power, Zero-Drift Operational Amplifier with 10 µV Offset, Micro8, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 255 | |
Voltage Gain-Min | 199526.23 | |
Wideband | NO | |
Width | 3 mm |
A good PCB layout for the NCS2333DMR2G involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with ceramic capacitors.
The maximum ambient temperature range for the NCS2333DMR2G is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance.
Yes, the NCS2333DMR2G is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's recommended to follow the recommended operating conditions and PCB layout guidelines to ensure optimal performance and reliability.
To troubleshoot issues with the NCS2333DMR2G, start by checking the input and output voltages, and ensuring that the device is properly powered. Check the PCB layout and component values to ensure they match the recommended values. Use an oscilloscope to check for oscillations or other anomalies. If the issue persists, consult the datasheet and application notes for further guidance.