Part Details for NCS2325DR2G by onsemi
Results Overview of NCS2325DR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS2325DR2G Information
NCS2325DR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for NCS2325DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0679
|
Newark | Opamp, 270Khz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:270Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:14Μv Rohs Compliant: Yes |Onsemi NCS2325DR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7090 / $0.7310 | Buy Now |
DISTI #
NCS2325DR2G
|
Avnet Americas | OP Amp Dual 0.16V/us 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NCS2325DR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 600024000 Factory Stock |
|
$0.6987 / $0.7365 | Buy Now |
DISTI #
863-NCS2325DR2G
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION OP-AMP RoHS: Compliant | 2812 |
|
$0.7830 / $1.5900 | Buy Now |
DISTI #
V79:2366_29198861
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 3000 |
|
$0.8053 / $1.2335 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift RoHS: Compliant | 0 |
|
$0.6770 / $1.4170 | Buy Now |
DISTI #
87045097
|
Verical | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 Date Code: 2301 | Americas - 27000 |
|
$0.9059 / $1.4625 | Buy Now |
DISTI #
87650920
|
Verical | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 24000 |
|
$0.6855 | Buy Now |
DISTI #
87891782
|
Verical | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 3000 |
|
$0.8570 / $0.9670 | Buy Now |
DISTI #
81054658
|
Verical | Op Amp Dual Zero Drift Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2329 | Americas - 3000 |
|
$0.8053 | Buy Now |
|
Rochester Electronics | NCS2325 - Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.7247 / $1.1700 | Buy Now |
Part Details for NCS2325DR2G
NCS2325DR2G CAD Models
NCS2325DR2G Part Data Attributes
|
NCS2325DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2325DR2G
onsemi
Operational Amplifier, 75 µV Max Offset, 0.25 µV/C, 35 µA, Zero-Drift, SOIC-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 75 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 270 | |
Voltage Gain-Min | 501187.2336 | |
Wideband | NO | |
Width | 3.9 mm |
NCS2325DR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCS2325DR2G involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, using a common-mode choke and shielding can help reduce EMI.
-
To ensure proper biasing, connect the VCC pin to a stable 2.5V power supply, and decouple it with a 10uF capacitor to ground. Also, connect the VREF pin to a stable 1.25V reference voltage, and decouple it with a 10nF capacitor to ground.
-
The maximum allowable power dissipation for the NCS2325DR2G is 500mW. Exceeding this limit can cause the device to overheat and potentially fail.
-
The NCS2325DR2G has a built-in thermal shutdown feature that activates when the junction temperature exceeds 150°C. When this happens, the device will shut down until the temperature drops below 120°C. To handle this, ensure good heat dissipation, use a heat sink if necessary, and monitor the device's temperature.
-
The recommended input signal amplitude for the NCS2325DR2G is between 100mV and 1V peak-to-peak. Signals outside this range may not be amplified correctly or may cause distortion.