Part Details for NCQ8A200-200T by SMC Corporation of America
Results Overview of NCQ8A200-200T by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCQ8A200-200T Information
NCQ8A200-200T by SMC Corporation of America is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMD18200T | Texas Instruments | 3A, 55V H-Bridge 11-TO-220 -40 to 125 | |
DS08MB200TSQ/NOPB | Texas Instruments | Dual 800 Mbps 2:1/1:2 LVDS Mux/Buffer 48-WQFN -40 to 85 | |
TPS51200TDB2 | Texas Instruments | Sink/Source DDR Termination Regulator 0- |
Price & Stock for NCQ8A200-200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74275037
|
RS | CYLINDER, COMPACT, NCQ8 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7500 / $85.7500 | RFQ |