Part Details for NCP81212MNTXG by onsemi
Results Overview of NCP81212MNTXG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP81212MNTXG Information
NCP81212MNTXG by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP81212MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP81212MNTXG-488-ND
|
DigiKey | NCP81212 - POWER SUPPLY SUPPORT Min Qty: 219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65000 In Stock |
|
$1.3700 | Buy Now |
DISTI #
86139091
|
Verical | NCP81212MNTXG Min Qty: 228 Package Multiple: 1 Date Code: 1801 | Americas - 40000 |
|
$1.0238 / $1.6500 | Buy Now |
DISTI #
86124795
|
Verical | NCP81212MNTXG Min Qty: 228 Package Multiple: 1 Date Code: 2001 | Americas - 25000 |
|
$1.0238 / $1.6500 | Buy Now |
|
Rochester Electronics | NCP81212 - Power Supply Support Circuit, Adjustable, 3 Channel RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65000 |
|
$0.8190 / $1.3200 | Buy Now |
Part Details for NCP81212MNTXG
NCP81212MNTXG CAD Models
NCP81212MNTXG Part Data Attributes
|
NCP81212MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81212MNTXG
onsemi
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N52 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC52,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |