Part Details for NCP715SQ30T2G by onsemi
Results Overview of NCP715SQ30T2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP715SQ30T2G Information
NCP715SQ30T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP715SQ30T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8360
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3V, Sc-70-5, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715SQ30T2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1170 | Buy Now |
DISTI #
62X8359
|
Newark | Ic, Ldo Volt Reg, 0.05A, 3V, Sc-70-5, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:24V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP715SQ30T2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
DISTI #
NCP715SQ30T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 50MA SC-88A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12840 In Stock |
|
$0.3399 / $1.5500 | Buy Now |
DISTI #
NCP715SQ30T2G
|
Avnet Americas | - Tape and Reel (Alt: NCP715SQ30T2G) RoHS: Compliant Min Qty: 2381 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2333 / $0.2692 | Buy Now |
DISTI #
NCP715SQ30T2G
|
Avnet Americas | - Tape and Reel (Alt: NCP715SQ30T2G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 63000 Factory Stock |
|
$0.0723 / $0.0738 | Buy Now |
DISTI #
863-NCP715SQ30T2G
|
Mouser Electronics | LDO Voltage Regulators 50 MA ULTRA-LOW IQ WIDE RoHS: Compliant | 1643 |
|
$0.1030 / $0.6000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A RoHS: Compliant | 0 |
|
$0.0834 / $0.0953 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 337 |
|
$0.0731 / $0.1179 | Buy Now |
DISTI #
NCP715SQ30T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 50mA, SC70,SC88A, SMD Min Qty: 1 | 0 |
|
$0.3700 / $0.8430 | RFQ |
DISTI #
NCP715SQ30T2G
|
IBS Electronics | LDO REGULATOR 50 MA ULTRA-LOW IQ 3.0V SC-88A Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0705 / $0.0759 | Buy Now |
Part Details for NCP715SQ30T2G
NCP715SQ30T2G CAD Models
NCP715SQ30T2G Part Data Attributes
|
NCP715SQ30T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP715SQ30T2G
onsemi
LDO Regulator, 50 mA, Ultra-Low Iq 3.0V, SC-88A, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
NCP715SQ30T2G Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the package when designing the system.
-
The device has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. A minimum of 2kV human body model (HBM) and 200V machine model (MM) ESD protection is recommended.
-
Yes, the NCP715SQ30T2G is suitable for high-reliability applications. It's manufactured using a robust process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and assembly guidelines to ensure the device operates within its specifications.
-
Start by verifying the device is properly powered and configured. Check the input and output voltages, and ensure the device is operated within its recommended specifications. If issues persist, consult the datasheet and application notes or contact onsemi's technical support for further assistance.