Part Details for NCP511SN25T1 by onsemi
Results Overview of NCP511SN25T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP511SN25T1 Information
NCP511SN25T1 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP511SN25T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131692
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Min Qty: 1893 Package Multiple: 1 Date Code: 0401 | Americas - 60000 |
|
$0.1981 | Buy Now |
DISTI #
86122671
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Min Qty: 1893 Package Multiple: 1 Date Code: 0301 | Americas - 2935 |
|
$0.1981 | Buy Now |
DISTI #
88044252
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOP T/R Min Qty: 1893 Package Multiple: 1 Date Code: 0101 | Americas - 2038 |
|
$0.1981 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66773 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for NCP511SN25T1
NCP511SN25T1 CAD Models
NCP511SN25T1 Part Data Attributes
|
NCP511SN25T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP511SN25T1
onsemi
IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.2 V DROPOUT, PDSO5, SC-59, SOT-23, TSOP-5, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.00875% | |
Load Regulation-Max | 0.119% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for NCP511SN25T1
This table gives cross-reference parts and alternative options found for NCP511SN25T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP511SN25T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP511SN25T1G | onsemi | $0.1882 | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Iq Vout: 2.5 V, TSOP-5, 3000-REEL | NCP511SN25T1 vs NCP511SN25T1G |