Part Details for NCP433FCT2G by onsemi
Results Overview of NCP433FCT2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP433FCT2G Information
NCP433FCT2G by onsemi is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NCP433FCT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2724306
|
Farnell | POWER LOAD SWITCH, 3.6V, WLCSP-4 RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 2291 |
|
$0.3237 / $0.9791 | Buy Now |
DISTI #
2724306RL
|
Farnell | POWER LOAD SWITCH, 3.6V, WLCSP-4 RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 1 Days Container: Reel | 2291 |
|
$0.3237 / $0.5254 | Buy Now |
DISTI #
NCP433FCT2GOSCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 4WLCSP Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
307 In Stock |
|
$0.3617 / $0.9400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PBGA4 | 160 |
|
$0.3080 / $0.6600 | Buy Now |
|
Rochester Electronics | NCP433 - 1.5 Amp Ultra-Small Controlled Load Switvh With Suto-Discharge Path RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.2593 / $0.4182 | Buy Now |
DISTI #
NCP433FCT2G
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, P-Channel, SMD, WLCSP4 Min Qty: 1 | 0 |
|
$0.4100 / $0.7340 | RFQ |
DISTI #
NCP433FCT2G
|
Avnet Silica | Power Switch Hi Side 15A 4Pin WLCSP TR (Alt: NCP433FCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP433FCT2G
|
EBV Elektronik | Power Switch Hi Side 15A 4Pin WLCSP TR (Alt: NCP433FCT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 1V3.6V 35m Active High 1.5A 1 High-side switch WLCSP-4(0.8x0.8) Power Distribution Switches ROHS | 155 |
|
$0.2494 / $0.4177 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1699 |
|
RFQ |
Part Details for NCP433FCT2G
NCP433FCT2G CAD Models
NCP433FCT2G Part Data Attributes
|
NCP433FCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP433FCT2G
onsemi
Controlled Load Switch, Ultra-Small, 1.5 A, with Auto-Discharge Path, WLCSP4, 0.76x0.76, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP4, 0.76x0.76 | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 567FJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.73 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.655 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.73 mm |
NCP433FCT2G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using a 2-3 layer PCB with a solid ground plane, and minimizing the distance between the device and the thermal pad or heat sink.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a heat sink or thermal pad, and follow proper PCB design and layout guidelines.
-
Key considerations for EMI and RFI mitigation include using a shielded enclosure, keeping the device away from noise sources, using a common-mode choke, and following proper PCB design and layout guidelines.
-
Select input and output capacitors based on the device's recommended capacitance values, voltage ratings, and ESR requirements. Ensure that the capacitors are placed close to the device and follow proper PCB design and layout guidelines.
-
Operating the device at a lower input voltage may affect its performance, efficiency, and reliability. Ensure that the device is operated within the recommended input voltage range to ensure optimal performance and reliability.