Part Details for NCP4326DR2G by onsemi
Results Overview of NCP4326DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP4326DR2G Information
NCP4326DR2G by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NCP4326DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86132459
|
Verical | Secondary Side PWM Controller 16-Pin SOIC T/R Min Qty: 50 Package Multiple: 1 Date Code: 0701 | Americas - 95000 |
|
$7.5625 | Buy Now |
DISTI #
86123315
|
Verical | Secondary Side PWM Controller 16-Pin SOIC T/R Min Qty: 50 Package Multiple: 1 | Americas - 7500 |
|
$7.5625 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 102500 |
|
$4.8400 / $6.0500 | Buy Now |
Part Details for NCP4326DR2G
NCP4326DR2G CAD Models
NCP4326DR2G Part Data Attributes
|
NCP4326DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4326DR2G
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 22 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |