Part Details for NCP391FCALT2G by onsemi
Results Overview of NCP391FCALT2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP391FCALT2G Information
NCP391FCALT2G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP391FCALT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85998585
|
Verical | POSITIVE OVERVOLTAGE PROTECTION CONTROLLER WITH INTERNAL LOW RON NMOS FET RoHS: Compliant Min Qty: 563 Package Multiple: 1 Date Code: 1601 | Americas - 566942 |
|
$0.6668 | Buy Now |
|
Bristol Electronics | 2998 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA6 | 2398 |
|
$0.5126 / $1.4645 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA6 | 1750 |
|
$0.3661 / $0.8787 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PBGA6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 566942 |
|
$0.3307 / $0.5334 | Buy Now |
Part Details for NCP391FCALT2G
NCP391FCALT2G CAD Models
NCP391FCALT2G Part Data Attributes
|
NCP391FCALT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP391FCALT2G
onsemi
Positive Overvoltage Protection Controller with Internal Low RON NMOS FET Positive overvoltage protection controller with internal low Rdson NMOS, WLCSP6 1.31x1.04, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP6 1.31x1.04 | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 499BP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.31 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,24/16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.56 mm | |
Supply Current-Max (Isup) | 0.17 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.04 mm |