-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP3064BDR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6555
|
Newark | Boost/Buck/Inverting Converter, Switching Regulator, 1.5 A, With On/Off Function/ Reel |Onsemi NCP3064BDR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.5520 | Buy Now |
DISTI #
13P5465
|
Newark | Step-Up/Step-Down/Invert Regulator, 8-Soic Full Reel, No. Of Outputs:1Outputs, Topology:Buck, Boost, Inverting, Input Voltage Min:3V, Input Voltage Max:40V, Max Output Current:1.5A, Ic Case/Package:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi NCP3064BDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6300 / $0.8540 | Buy Now |
DISTI #
26AM4032
|
Newark | 1.5A Sw Reg With Enable |Onsemi NCP3064BDR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 | Buy Now |
DISTI #
NCP3064BDR2GOSCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3324 In Stock |
|
$0.6201 / $2.3600 | Buy Now |
DISTI #
NCP3064BDR2G
|
Avnet Americas | DC-DC Switching Buck, Boost, Inverting Regulator, Adj., 3V-40Vin, 1.25V-40V/1.5A out, 150kHz, SOIC-8 - Tape and Reel (Alt: NCP3064BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5232 / $0.5541 | Buy Now |
DISTI #
08AK6555
|
Avnet Americas | DC-DC Switching Buck, Boost, Inverting Regulator, Adj., 3V-40Vin, 1.25V-40V/1.5A out, 150kHz, SOIC-8 - Product that comes on tape, but is not reeled (Alt: 08AK6555) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.9360 / $1.6800 | Buy Now |
DISTI #
863-NCP3064BDR2G
|
Mouser Electronics | Switching Voltage Regulators 1.5A SW REG W/ENABLE RoHS: Compliant | 12946 |
|
$0.6200 / $1.4900 | Buy Now |
DISTI #
V72:2272_07277758
|
Arrow Electronics | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2409 Container: Cut Strips | Americas - 1480 |
|
$0.6361 / $0.9760 | Buy Now |
DISTI #
70347818
|
RS | NCP3064BDR2G, Boost/Buck Converter Inverting 1.5A, Adjustable,150 kHz,8-Pin SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.8900 | RFQ |
|
Onlinecomponents.com | Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function/ REEL RoHS: Compliant | 0 |
|
$0.6160 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP3064BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP3064BDR2G
onsemi
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 190 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the NCP3064BDR2G should include a solid ground plane, separate analog and digital grounds, and a decoupling capacitor (e.g., 10uF) between VIN and GND. Additionally, keep the input and output capacitors close to the IC and use short, wide traces for the power lines.
Choose X5R or X7R ceramic capacitors with a voltage rating of at least 2x the input voltage. For the input capacitor, a value of 4.7uF to 10uF is recommended. For the output capacitor, a value of 10uF to 22uF is recommended. Ensure the capacitors are placed close to the IC and have a low ESR.
The NCP3064BDR2G is rated for operation from -40°C to +125°C. However, the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal design guidelines for more information.
To ensure stability, follow the recommended PCB layout, use a sufficient output capacitor, and ensure the input voltage is within the recommended range. Additionally, avoid using long, thin traces for the power lines, and keep the feedback loop as short as possible.
The NCP3064BDR2G is capable of delivering up to 3A of output current. However, the maximum output current depends on the input voltage, output voltage, and ambient temperature. Consult the datasheet for more information on output current capabilities.