Part Details for NCP302LSN30T1 by onsemi
Results Overview of NCP302LSN30T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP302LSN30T1 Information
NCP302LSN30T1 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP302LSN30T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP302LSN30T1
|
Avnet Americas | - Tape and Reel (Alt: NCP302LSN30T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 5TSOP | 75022 |
|
$0.4454 / $0.6680 | Buy Now |
Part Details for NCP302LSN30T1
NCP302LSN30T1 CAD Models
NCP302LSN30T1 Part Data Attributes
|
NCP302LSN30T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP302LSN30T1
onsemi
Voltage Detector Series with Programmable Delay and Complementary Output 3.0 V, Reset Low, TSOP-5, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | SOT-23, SC-59, TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0013 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3V | |
Width | 1.5 mm |
Alternate Parts for NCP302LSN30T1
This table gives cross-reference parts and alternative options found for NCP302LSN30T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP302LSN30T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP302LSN30T1GH | onsemi | Check for Price | Voltage Detector Series with Programmable Delay and Complementary Output, TSOP-5, 3000-REEL | NCP302LSN30T1 vs NCP302LSN30T1GH |
NCV302LSN30T1G | onsemi | Check for Price | Voltage Detector Series with Programmable Delay - Auto Rated, TSOP-5, 3000-REEL, Automotive Qualified | NCP302LSN30T1 vs NCV302LSN30T1G |
NCP302LSN30T1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing a thermal pad on the bottom of the package, using a minimum of 2oz copper thickness, and ensuring good thermal conduction to the surrounding copper area. A thermal via array can also be used to improve heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, ensuring good airflow, and minimizing power dissipation during operation.
-
The NCP302LSN30T1 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
Yes, the NCP302LSN30T1 is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100, and onsemi provides additional documentation and support for these applications. However, it's essential to consult with onsemi's application engineers to ensure the device meets the specific requirements of your application.
-
The recommended soldering conditions for the NCP302LSN30T1 include a peak temperature of 260°C, a soldering time of 10 seconds or less, and a soldering method that meets the requirements of IPC/JEDEC J-STD-020. It's also important to follow onsemi's recommended soldering profile and guidelines.