Part Details for NCP2809ADMR2G by onsemi
Results Overview of NCP2809ADMR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP2809ADMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP2809ADMR2G
|
Avnet Americas | - Tape and Reel (Alt: NCP2809ADMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86013328
|
Verical | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin Micro T/R RoHS: Compliant Min Qty: 938 Package Multiple: 1 Date Code: 0601 | Americas - 6126 |
|
$0.2756 / $0.4000 | Buy Now |
DISTI #
86012968
|
Verical | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin Micro T/R RoHS: Compliant Min Qty: 938 Package Multiple: 1 Date Code: 1401 | Americas - 5990 |
|
$0.2756 / $0.4000 | Buy Now |
DISTI #
86013178
|
Verical | Audio Amp Headphone 2-CH Stereo 0.131W Class-AB 10-Pin Micro T/R RoHS: Compliant Min Qty: 938 Package Multiple: 1 | Americas - 3620 |
|
$0.2756 / $0.4000 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.131W, 2 Channel(s), PDSO10 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15736 |
|
$0.2205 / $0.3556 | Buy Now |
Part Details for NCP2809ADMR2G
NCP2809ADMR2G CAD Models
NCP2809ADMR2G Part Data Attributes
|
NCP2809ADMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2809ADMR2G
onsemi
Audio Power Amplifier, Stereo Headphone 135 mW, C/O FOR MICRO 10 PKG, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.131 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for NCP2809ADMR2G
This table gives cross-reference parts and alternative options found for NCP2809ADMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2809ADMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP2809ADMR2 | onsemi | Check for Price | IC 0.131 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MICRO-10, Audio/Video Amplifier | NCP2809ADMR2G vs NCP2809ADMR2 |
NCP2809ADMR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. The datasheet provides a recommended PCB layout, but it's also recommended to consult with onsemi's application notes and thermal modeling tools for more specific guidance.
-
To ensure reliable startup and shutdown, it's essential to follow the recommended power-up and power-down sequences outlined in the datasheet. Additionally, make sure to provide a stable input voltage, and ensure that the input voltage rises and falls monotonically during power-up and power-down. It's also recommended to add a soft-start circuit to limit the inrush current during startup.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even damage to the device. It's essential to ensure that the device operates within the recommended temperature range, input voltage range, and output current range to maintain its performance and reliability.
-
To troubleshoot issues with the device, start by verifying that the device is properly connected and configured according to the datasheet. Check for any signs of overheating, and ensure that the input voltage and output current are within the recommended ranges. Use oscilloscopes and other diagnostic tools to identify any oscillations or instability, and consult with onsemi's application notes and technical support for further guidance.
-
The NCP2809ADMR2G is designed to meet EMI and EMC standards, but it's still essential to follow good design practices to minimize EMI and EMC issues. This includes using proper shielding, grounding, and filtering, as well as following onsemi's recommendations for PCB layout and component selection. Consult with onsemi's application notes and technical support for more specific guidance on EMI and EMC considerations.