-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.3V, XDFN-8, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP186AMX330TAG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7164
|
Newark | Ldo, Fixed, 3.3V, 1A, Xdfn-8, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP186AMX330TAG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4205 |
|
$0.1780 / $0.6000 | Buy Now |
DISTI #
68Y0444
|
Newark | Ldo, Fixed, 3.3V, 1A, Xdfn-8, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP186AMX330TAG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.1740 | Buy Now |
DISTI #
NCP186AMX330TAGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8-XDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38198 In Stock |
|
$0.1359 / $0.8300 | Buy Now |
DISTI #
NCP186AMX330TAG
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX330TAG) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18663 Partner Stock |
|
$0.1245 / $0.1271 | Buy Now |
DISTI #
NCP186AMX330TAG
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 8-Pin XDFN T/R - Tape and Reel (Alt: NCP186AMX330TAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1245 / $0.1327 | Buy Now |
DISTI #
863-NCP186AMX330TAG
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Respo RoHS: Compliant | 144407 |
|
$0.1380 / $0.8200 | Buy Now |
DISTI #
E02:0323_09138192
|
Arrow Electronics | LDO Regulator Pos 3.3V 1A 8-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | Europe - 5000 |
|
$0.1332 / $0.1400 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3.3V 1A 8-Pin XDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.1330 / $0.1380 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.3V RoHS: Compliant |
5000 In Stock |
|
$0.1240 / $0.1362 | Buy Now |
DISTI #
87092415
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2450 | Americas - 5000 |
|
$0.1612 / $0.1771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP186AMX330TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP186AMX330TAG
onsemi
LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.3V, XDFN-8, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-8 | |
Manufacturer Package Code | 711AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.145 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.01221% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for NCP186AMX330TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP186AMX330TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP186BMX330TAG | onsemi | $0.2225 | LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Non-Active Discharge, 3.3V, XDFN-8, 5000-REEL | NCP186AMX330TAG vs NCP186BMX330TAG |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and keep the thermal pad clear of any components or traces.
To ensure reliable startup and shutdown, ensure that the input voltage rises and falls monotonically, and that the input voltage is within the recommended operating range. Also, ensure that the output capacitor is properly sized and placed close to the device to minimize inductance and ensure stable operation.
The recommended input capacitor value is 10uF to 22uF, with an X5R or X7R dielectric. The capacitor should be placed as close to the device as possible, and should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESR) / (f * C), where ΔVout is the output voltage ripple, Iout is the output current, ESR is the equivalent series resistance of the output capacitor, f is the switching frequency, and C is the output capacitance.
The maximum ambient temperature for the NCP186AMX330TAG is 85°C, with a maximum junction temperature of 150°C. Ensure that the device is operated within these temperature limits to ensure reliable operation and to prevent overheating.