Part Details for NCP170AMX150TCG by onsemi
Results Overview of NCP170AMX150TCG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP170AMX150TCG Information
NCP170AMX150TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP170AMX150TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6867
|
Newark | Ldo, Fixed, 1.5V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP170AMX150TCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
488-NCP170AMX150TCGCT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 4-XDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4197 In Stock |
|
$0.1265 / $0.7900 | Buy Now |
DISTI #
NCP170AMX150TCG
|
Avnet Americas | CMOS LDO Regulator Ultra-Low IQ 1.5 V 150 mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP170AMX150TCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.1218 / $0.1297 | Buy Now |
DISTI #
863-NCP170AMX150TCG
|
Mouser Electronics | LDO Voltage Regulators 150MA LDO ULTRA LOW IQ RoHS: Compliant | 220 |
|
$0.1300 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~85C TJ 150mA 0.43mm 2.2V RoHS: Compliant | 0 |
|
$0.1194 / $0.1332 | Buy Now |
DISTI #
86022117
|
Verical | LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2109 Package Multiple: 1 Date Code: 1801 | Americas - 150000 |
|
$0.1329 / $0.1779 | Buy Now |
DISTI #
87650606
|
Verical | LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 60000 |
|
$0.1273 | Buy Now |
DISTI #
86002606
|
Verical | LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2109 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.1586 / $0.1779 | Buy Now |
DISTI #
86003597
|
Verical | LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2109 Package Multiple: 1 Date Code: 1501 | Americas - 9000 |
|
$0.1779 | Buy Now |
|
Rochester Electronics | NCP170 - Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 189000 |
|
$0.1063 / $0.1715 | Buy Now |
Part Details for NCP170AMX150TCG
NCP170AMX150TCG CAD Models
NCP170AMX150TCG Part Data Attributes
|
NCP170AMX150TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP170AMX150TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq 1.5V Auto Discharge, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
NCP170AMX150TCG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP170AMX150TCG should prioritize thermal management, with a solid ground plane and thermal vias to dissipate heat. The input and output capacitors should be placed close to the device, and the feedback network should be routed to minimize noise and parasitic inductance.
-
To ensure stability, follow the recommended component values and PCB layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is properly decoupled from the output voltage. A minimum output capacitance of 10uF is recommended. If oscillations occur, try adding a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor.
-
The maximum ambient temperature for the NCP170AMX150TCG is 85°C, but the device can operate up to 150°C junction temperature. However, the maximum ambient temperature may be limited by the specific application and the device's power dissipation.
-
Yes, the NCP170AMX150TCG is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is suitable for use in harsh environments. However, additional testing and validation may be required for specific applications.
-
The power dissipation of the NCP170AMX150TCG can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. The maximum power dissipation is 1.5W.