Part Details for NCP1680ABD1R2G by onsemi
Results Overview of NCP1680ABD1R2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1680ABD1R2G Information
NCP1680ABD1R2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1680ABD1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4575
|
Newark | Pfc Controller, Crm, 275Khz, Soic-16 Rohs Compliant: Yes |Onsemi NCP1680ABD1R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2000 / $5.3700 | Buy Now |
DISTI #
488-NCP1680ABD1R2GCT-ND
|
DigiKey | TOTEM POLE CRITICAL CONDUCTION M Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2201 In Stock |
|
$2.2000 / $5.8300 | Buy Now |
DISTI #
NCP1680ABD1R2G
|
Avnet Americas | Power Factor Correction PWM Controller 275KHz 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1680ABD1R2G) RoHS: Compliant Min Qty: 355 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$1.7760 / $1.9208 | Buy Now |
DISTI #
NCP1680ABD1R2G
|
Avnet Americas | Power Factor Correction PWM Controller 275KHz 16-Pin SOIC T/R - Tape and Reel (Alt: NCP1680ABD1R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$2.1728 / $2.3784 | Buy Now |
DISTI #
863-NCP1680ABD1R2G
|
Mouser Electronics | Power Factor Correction - PFC HIGH VOLTAGE POWER FACTOR CORRECTION CONTROLLER RoHS: Compliant | 1658 |
|
$2.2000 / $3.8200 | Buy Now |
DISTI #
V79:2366_27525341
|
Arrow Electronics | Power Factor Correction Controller 275kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 2115 |
|
$2.0590 | Buy Now |
|
Onlinecomponents.com | Totem-Pole Critical Conduction Mode (CrM) Power Factor Correction Controller Totem Pole Critical Conduction Mode (CrM) Power Factor Correction Controller RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
DISTI #
87649957
|
Verical | Power Factor Correction Controller 275kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.2138 | Buy Now |
DISTI #
86009960
|
Verical | Power Factor Correction Controller 275kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$2.3125 / $2.7375 | Buy Now |
DISTI #
66923291
|
Verical | Power Factor Correction Controller 275kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2137 | Americas - 2115 |
|
$2.0590 | Buy Now |