Part Details for NCP163AFCT280T2G by onsemi
Results Overview of NCP163AFCT280T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP163AFCT280T2G Information
NCP163AFCT280T2G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP163AFCT280T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0442
|
Newark | Ldo, Fixed, 2.8V, 0.25A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Ic Case/Package:Wlcsp, No. Of Pins:4Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NCP163AFCT280T2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1130 | Buy Now |
DISTI #
NCP163AFCT280T2GOSCT-ND
|
DigiKey | IC REG LINEAR 2.8V 250MA 4-WLCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1159 In Stock |
|
$0.0965 / $0.2600 | Buy Now |
DISTI #
NCP163AFCT280T2G
|
Avnet Americas | ONSNCP163AFCT280T2G - Tape and Reel (Alt: NCP163AFCT280T2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0846 / $0.0863 | Buy Now |
DISTI #
863-NCP163AFCT280T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 250 MA ULTRA-LOW NOISE AND HIGH PSRR ACTIVE DISCHARGE RoHS: Compliant | 0 |
|
$0.0950 / $0.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0879 / $0.0992 | Buy Now |
DISTI #
86013028
|
Verical | LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 2412 Package Multiple: 1 Date Code: 2001 | Americas - 10000 |
|
$0.1555 | Buy Now |
|
Rochester Electronics | NCP163 - LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0771 / $0.1244 | Buy Now |
DISTI #
NCP163AFCT280T2G
|
Avnet Asia | ONSNCP163AFCT280T2G (Alt: NCP163AFCT280T2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0502 / $0.0562 | Buy Now |
DISTI #
NCP163AFCT280T2G
|
Avnet Silica | ONSNCP163AFCT280T2G (Alt: NCP163AFCT280T2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REG LINEAR 2.8V 250MA 4WLCSP | 10000 |
|
RFQ |
Part Details for NCP163AFCT280T2G
NCP163AFCT280T2G CAD Models
NCP163AFCT280T2G Part Data Attributes
|
NCP163AFCT280T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP163AFCT280T2G
onsemi
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge, WLCSP-4, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP-4 | |
Manufacturer Package Code | 567JZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.095 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |
Alternate Parts for NCP163AFCT280T2G
This table gives cross-reference parts and alternative options found for NCP163AFCT280T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP163AFCT280T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP163AMX280TBG | onsemi | $0.1492 | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge, XDFN-4, 5000-REEL | NCP163AFCT280T2G vs NCP163AMX280TBG |
NCV8160AMX280TBG | onsemi | $0.2364 | LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8 V, 250 mA, Active Discharge, XDFN-4, 5000-REEL, Automotive Qualified | NCP163AFCT280T2G vs NCV8160AMX280TBG |
NCV8160BMX280TBG | onsemi | Check for Price | LDO Regulator, 250 mA, Ultra-Low Dropout, Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8 V, 250 mA, Non-Active Discharge, XDFN-4, 3000-REEL, Automotive Qualified | NCP163AFCT280T2G vs NCV8160BMX280TBG |
NCV8163BMX280TBG | onsemi | Check for Price | LDO Regulator, 250 mA, Ultra-Low Dropout, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Non-Active Discharge, XDFN-4, 3000-REEL, Automotive Qualified | NCP163AFCT280T2G vs NCV8163BMX280TBG |
NCP163AFCS280T2G | onsemi | Check for Price | LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge, WLCSP-4, 5000-REEL | NCP163AFCT280T2G vs NCP163AFCS280T2G |
NCP163AFCT280T2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal resistance. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
The critical timing parameters include the input rise and fall times, output delay, and propagation delay. These parameters are critical for ensuring reliable operation and should be carefully considered during design and layout.
-
ESD protection can be achieved through the use of ESD protection diodes, TVS diodes, or other ESD protection devices. It is also important to follow proper handling and storage procedures to prevent ESD damage.
-
The recommended soldering conditions include a peak temperature of 260°C, a soldering time of 10-30 seconds, and a soldering method that minimizes thermal shock and mechanical stress.