Part Details for NCP1402SN33T1 by onsemi
Results Overview of NCP1402SN33T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1402SN33T1 Information
NCP1402SN33T1 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1402SN33T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2111 |
|
RFQ | ||
|
Win Source Electronics | IC REG BOOST 3.3V 130MA 5TSOP | 9010 |
|
$0.8709 / $1.3063 | Buy Now |
Part Details for NCP1402SN33T1
NCP1402SN33T1 CAD Models
NCP1402SN33T1 Part Data Attributes
|
NCP1402SN33T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1402SN33T1
onsemi
0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP | |
Package Description | SC-59, SOT-23, TSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.95 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for NCP1402SN33T1
This table gives cross-reference parts and alternative options found for NCP1402SN33T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1402SN33T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1402SN33T1 | Rochester Electronics LLC | Check for Price | 0.4A SWITCHING REGULATOR, PDSO5, SC-59, SOT-23, TSOP-5 | NCP1402SN33T1 vs NCP1402SN33T1 |
NCP1402SN33T1 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor value can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure the NCP1402SN33T1 operates within its SOA, ensure that the input voltage, output current, and ambient temperature are within the recommended operating ranges specified in the datasheet. Additionally, ensure that the device is properly heatsinked and that the thermal design is adequate to prevent overheating.
-
The maximum output current that the NCP1402SN33T1 can deliver is 300mA. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal design.
-
To minimize EMI, ensure that the PCB layout follows good electromagnetic compatibility (EMC) practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing loop areas. Additionally, consider using shielding and filtering components to reduce EMI emissions.
-
The recommended output capacitor value is 1uF to 10uF, depending on the output voltage and output current requirements. A larger capacitor value can help to reduce output voltage ripple and improve output voltage regulation.