Part Details for NCP134AMX120TCG by onsemi
Results Overview of NCP134AMX120TCG by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP134AMX120TCG Information
NCP134AMX120TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP134AMX120TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3776
|
Newark | Bias Rail 500Ma Ldo, 1.2V Ad/ Reel |Onsemi NCP134AMX120TCG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
NCP134AMX120TCGOSCT-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA 4-XDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9885 In Stock |
|
$0.0922 / $0.6300 | Buy Now |
DISTI #
NCP134AMX120TCG
|
Avnet Americas | LDO Voltage Regulator, Fixed, 800 mV TO 5.5 V in, 1.2 V/500 mA Out, XDFN-EP-4, 85 ?C - Tape and Reel (Alt: NCP134AMX120TCG) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0665 / $0.0679 | Buy Now |
DISTI #
863-NCP134AMX120TCG
|
Mouser Electronics | LDO Voltage Regulators BIAS RAIL 500MA LDO RoHS: Compliant | 4808 |
|
$0.0950 / $0.6300 | Buy Now |
DISTI #
V36:1790_14070518
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2413 | Americas - 5000 |
|
$0.0613 / $0.0819 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge RoHS: Compliant | 0 |
|
$0.0879 / $0.0992 | Buy Now |
DISTI #
85951208
|
Verical | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1601 | Americas - 5605155 |
|
$5.2500 | Buy Now |
DISTI #
85951126
|
Verical | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1801 | Americas - 3360000 |
|
$5.2500 | Buy Now |
DISTI #
85951310
|
Verical | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2001 | Americas - 238316 |
|
$5.2500 | Buy Now |
DISTI #
85951315
|
Verical | LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2101 | Americas - 66000 |
|
$5.2500 | Buy Now |
Part Details for NCP134AMX120TCG
NCP134AMX120TCG CAD Models
NCP134AMX120TCG Part Data Attributes
|
NCP134AMX120TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP134AMX120TCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, with Bias Rail 1.2V Output Active Discharge, XDFN-4, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-4 | |
Manufacturer Package Code | 711BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.218 V | |
Output Voltage1-Min | 1.182 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.05,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
NCP134AMX120TCG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP134AMX120TCG should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern around the device to facilitate heat dissipation. The datasheet provides some guidelines, but a more detailed application note or a reference design would be helpful.
-
To ensure the NCP134AMX120TCG operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Use the thermal resistance values provided in the datasheet to estimate the junction temperature, and ensure the device is not exposed to excessive voltage or current stress.
-
The recommended input and output capacitors for the NCP134AMX120TCG depend on the specific application and operating conditions. However, as a general guideline, use low-ESR capacitors with a voltage rating that exceeds the maximum input voltage. A 10uF to 22uF input capacitor and a 10uF to 47uF output capacitor are common values.
-
To troubleshoot issues with the NCP134AMX120TCG, start by verifying the input voltage, output voltage, and output current. Check for any signs of physical damage, such as cracks or burn marks. Use a thermal imaging camera or an infrared thermometer to measure the device's temperature. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the NCP134AMX120TCG is a switching regulator, which can generate electromagnetic interference (EMI). To minimize EMI, use a shielded layout, keep the switching node (SW) as short as possible, and use a common-mode choke or ferrite bead on the input and output lines. Follow the guidelines in the datasheet and relevant industry standards (e.g., CISPR 22) for EMI/EMC compliance.