-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail Adjustable Voltage, Output Active Discharge, XDFN-6, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP133AMXADJTCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3124
|
Newark | Ldo Volt Reg, 0.5A, 0.8V-3.6V, Xdfn-6, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:3.6V, Output Rohs Compliant: Yes |Onsemi NCP133AMXADJTCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4033 |
|
$0.3200 / $0.6000 | Buy Now |
DISTI #
86X0721
|
Newark | Ldo Voltage Regulator, 0.5A, 0.8V-3.6V, Xdfn-6, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP133AMXADJTCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2850 | Buy Now |
DISTI #
93X6375
|
Newark | Ldo Voltage Regulator, 0.5A, 0.8V-3.6V, Xdfn-6, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Polarity:Positive Output Rohs Compliant: Yes |Onsemi NCP133AMXADJTCG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
NCP133AMXADJTCGOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 6-XDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15015 In Stock |
|
$0.2245 / $1.1200 | Buy Now |
DISTI #
NCP133AMXADJTCG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP133AMXADJTCG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2403 / $0.2638 | Buy Now |
DISTI #
NCP133AMXADJTCG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP133AMXADJTCG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 516825 Partner Stock |
|
$0.1440 / $0.1538 | Buy Now |
DISTI #
NCP133AMXADJTCG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN T/R - Tape and Reel (Alt: NCP133AMXADJTCG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 516825 Factory Stock |
|
$0.1991 / $0.2169 | Buy Now |
DISTI #
863-NCP133AMXADJTCG
|
Mouser Electronics | LDO Voltage Regulators 500MA VLDO BIAS RAIL CMOS RoHS: Compliant | 9112 |
|
$0.2110 / $1.0800 | Buy Now |
DISTI #
V72:2272_07290077
|
Arrow Electronics | LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2420 Container: Cut Strips | Americas - 3575 |
|
$0.2272 / $1.0326 | Buy Now |
DISTI #
V79:2366_26240491
|
Arrow Electronics | LDO Regulator Pos 0.8V to 3.6V 0.5A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 216 |
|
$0.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP133AMXADJTCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP133AMXADJTCG
onsemi
LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Bias Rail Adjustable Voltage, Output Active Discharge, XDFN-6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.14 V | |
Input-Output Voltage Differential-Max | 2.1 V | |
Input-Output Voltage Differential-Min | 1.05 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |
A good PCB layout for the NCP133AMXADJTCG involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce EMI and noise.
To ensure stability, it's essential to choose the correct output capacitor value and type, and to ensure that the output capacitor is placed close to the IC. Additionally, the input voltage should be within the recommended range, and the input capacitor should be of sufficient value.
The maximum ambient temperature range for the NCP133AMXADJTCG is -40°C to +125°C, but the device can operate up to 150°C with derating.
Yes, the NCP133AMXADJTCG is suitable for high-reliability applications due to its high MTBF (Mean Time Between Failures) and low FIT (Failure In Time) rate.
To troubleshoot issues with the NCP133AMXADJTCG, check the input voltage, output voltage, and output current. Verify that the input and output capacitors are of the correct value and type, and that the PCB layout is correct. Also, check for any signs of overheating or physical damage.