Part Details for NCP1256BSN100T1G by onsemi
Results Overview of NCP1256BSN100T1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1256BSN100T1G Information
NCP1256BSN100T1G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1256BSN100T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86024542
|
Verical | AC Switching Controller RoHS: Compliant Min Qty: 1055 Package Multiple: 1 Date Code: 1801 | Americas - 21000 |
|
$0.3556 | Buy Now |
|
Rochester Electronics | NCP1256 - Low Power Offline PWM Current Mode Controller with Brown-Out Protection RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.1764 / $0.2845 | Buy Now |
DISTI #
NCP1256BSN100T1G
|
Avnet Silica | Low Power Offline PWM Current Mode Controller with BrownOut Protection 100 kHz Auto Recovery 6Pin TSOP TR (Alt: NCP1256BSN100T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP1256BSN100T1G
NCP1256BSN100T1G CAD Models
NCP1256BSN100T1G Part Data Attributes
|
NCP1256BSN100T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1256BSN100T1G
onsemi
Low Power Offline PWM Current Mode Controller with Brown-Out Protection, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 26 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
NCP1256BSN100T1G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the NCP1256BSN100T1G can be found in the application note AND8327/D, which provides guidelines for layout, thermal management, and component placement to ensure optimal performance and reliability.
-
The selection of the input capacitor depends on the input voltage, output voltage, and output current requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value of 10uF to 22uF. The application note AND8327/D provides more detailed guidance on input capacitor selection.
-
The maximum ambient temperature for the NCP1256BSN100T1G is 85°C, but the device can operate up to 100°C with derating. It's essential to consider the thermal management and heat sinking requirements to ensure reliable operation within the specified temperature range.
-
Yes, the NCP1256BSN100T1G is qualified for automotive and high-reliability applications. It meets the AEC-Q100 qualification standard for automotive applications and is suitable for use in harsh environments. However, it's essential to review the device's reliability and qualification data to ensure it meets the specific requirements of your application.
-
Troubleshooting issues with the NCP1256BSN100T1G requires a systematic approach. Start by verifying the input voltage, output voltage, and output current. Check the PCB layout, component values, and thermal management. Consult the datasheet, application notes, and onsemi's technical support resources for guidance on troubleshooting and debugging.