-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1219BD65R2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3702
|
Newark | Pwm Controller, 65Khz, 20V, Soic-7, Input Voltage:20V, Output Voltage:-, Output Current:800Ma, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Soic, No. Of Pins:7Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Onsemi NCP1219BD65R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1251 |
|
$1.3100 / $1.8200 | Buy Now |
DISTI #
15R4551
|
Newark | Pwm Controller With Adjustable Skip Level And External Latch Input/ Reel |Onsemi NCP1219BD65R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6730 / $0.9120 | Buy Now |
DISTI #
NCP1219BD65R2GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3128 In Stock |
|
$0.6624 / $2.4700 | Buy Now |
DISTI #
NCP1219BD65R2G
|
Avnet Americas | Current Mode PWM Controller -0.3V to 20V 800mA 7-Pin SOIC T/R - Tape and Reel (Alt: NCP1219BD65R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6518 / $0.7154 | Buy Now |
DISTI #
863-NCP1219BD65R2G
|
Mouser Electronics | Switching Controllers ANA PWM CONTROLLER RoHS: Compliant | 3312 |
|
$0.6620 / $2.1900 | Buy Now |
DISTI #
V72:2272_07301259
|
Arrow Electronics | AC to DC Switching Converter Flyback 10.6V 65kHz T/R 7-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2303 Container: Cut Strips | Americas - 170 |
|
$0.6795 / $1.1864 | Buy Now |
|
Onlinecomponents.com | PWM Controller with Adjustable Skip Level and External Latch Input RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
66679564
|
Verical | AC to DC Switching Converter Flyback 10.6V 65kHz T/R 7-Pin SOIC RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2303 | Americas - 170 |
|
$0.6795 / $0.9912 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 107kHz Switching Freq-Max, PDSO7 RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.5564 / $0.8974 | Buy Now |
DISTI #
NCP1219BD65R2G
|
IBS Electronics | CURRENT MODE PWM CONTROLLER -0.3V TO 20V 800MA 68.25KHZ 7-PIN SOIC T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.7670 / $0.7865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1219BD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1219BD65R2G
onsemi
PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 7 CASE OUTLINE | |
Package Description | SOIC-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 751U | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 11.3 V | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for NCP1219BD65R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1219BD65R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1219AD100R2G | onsemi | $0.8815 | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1219AD100R2G |
NCP1271D65R2G | onsemi | $0.9553 | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1271D65R2G |
NCP1219AD65R2G | onsemi | $1.6377 | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1219AD65R2G |
NCP1207BDR2G | onsemi | Check for Price | PWM Controller, Free Running Quasi-Resonant Current Mode, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1207BDR2G |
NCP1271P100G | onsemi | Check for Price | PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch, PDIP-7 (PDIP-8 LESS PIN 7), 50-TUBE | NCP1219BD65R2G vs NCP1271P100G |
MC44608P75 | onsemi | Check for Price | SWITCHING CONTROLLER, 82kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | NCP1219BD65R2G vs MC44608P75 |
NCP1218AD65R2G | onsemi | Check for Price | PWM Controller with Adjustable Skip Level and External Latch Input, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1218AD65R2G |
NCP1288BD65R2G | onsemi | Check for Price | Controller, Fixed Frequency, Current Mode, for Flyback Converters, SOIC 7 CASE OUTLINE, 2500-REEL | NCP1219BD65R2G vs NCP1288BD65R2G |
A good PCB layout for the NCP1219BD65R2G should include a solid ground plane, a separate power plane for the input voltage, and a heat sink attached to the exposed pad of the IC. The layout should also minimize the distance between the input capacitors and the IC.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the IC. Additionally, the input voltage should be well-regulated and the input capacitor should be placed close to the IC.
The maximum ambient temperature for reliable operation of the NCP1219BD65R2G is 85°C. However, the IC can operate up to 150°C junction temperature, but the ambient temperature should be derated accordingly.
The power dissipation of the NCP1219BD65R2G can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
The recommended input capacitor value is 10uF to 22uF, and the recommended type is a low-ESR ceramic capacitor, such as X5R or X7R.