Part Details for NCP120AMX150TCG by onsemi
Results Overview of NCP120AMX150TCG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP120AMX150TCG Information
NCP120AMX150TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP120AMX150TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020500
|
Verical | LDO Regulator Pos 1.5V 0.15A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2541 Package Multiple: 1 Date Code: 1801 | Americas - 57000 |
|
$0.1103 / $0.1476 | Buy Now |
DISTI #
85997731
|
Verical | LDO Regulator Pos 1.5V 0.15A 6-Pin XDFN EP T/R RoHS: Compliant Min Qty: 2541 Package Multiple: 1 Date Code: 1401 | Americas - 36000 |
|
$0.1103 / $0.1476 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 0.075V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 93000 |
|
$0.0882 / $0.1423 | Buy Now |
|
Flip Electronics | Stock, ship today | 116980 |
|
RFQ |
Part Details for NCP120AMX150TCG
NCP120AMX150TCG CAD Models
NCP120AMX150TCG Part Data Attributes
|
NCP120AMX150TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP120AMX150TCG
onsemi
LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V Output Active Discharge, XDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | XDFN-6 | |
Package Description | XDFN-6 | |
Manufacturer Package Code | 711AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.075 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.575 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.5225 V | |
Output Voltage1-Min | 1.4775 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.2 mm |
Alternate Parts for NCP120AMX150TCG
This table gives cross-reference parts and alternative options found for NCP120AMX150TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP120AMX150TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP120BMX150TCG | onsemi | Check for Price | LDO Regulator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.5V non-Active Discharge, XDFN-6, 3000-REEL | NCP120AMX150TCG vs NCP120BMX150TCG |
NCP121AMX165TCG | onsemi | Check for Price | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.65V Output Active Discharge, XDFN-6, 3000-REEL | NCP120AMX150TCG vs NCP121AMX165TCG |
NCP121AMX160TCG | onsemi | Check for Price | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.60V Output Active Discharge, XDFN-6, 3000-REEL | NCP120AMX150TCG vs NCP121AMX160TCG |
NCP121AMX145TCG | onsemi | Check for Price | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.45V Output Active Discharge, XDFN-6, 3000-REEL | NCP120AMX150TCG vs NCP121AMX145TCG |
NCP121AMX175TCG | onsemi | Check for Price | LDO Regualator, 150 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.75V Output Active Discharge, XDFN-6, 3000-REEL | NCP120AMX150TCG vs NCP121AMX175TCG |