Part Details for NCP114AMX090TCG by onsemi
Results Overview of NCP114AMX090TCG by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP114AMX090TCG Information
NCP114AMX090TCG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP114AMX090TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0423
|
Newark | 300 Ma Cmos Ldo, Ad Option, Vout=0.9V/ Reel |Onsemi NCP114AMX090TCG RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
NCP114AMX090TCGOSCT-ND
|
DigiKey | IC REG LINEAR 0.9V 300MA 4-UDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4486 In Stock |
|
$0.0526 / $0.4300 | Buy Now |
DISTI #
NCP114AMX090TCG
|
Avnet Americas | LDO Regulator Pos 0.9V 0.3A 4-Pin UDFN T/R - Tape and Reel (Alt: NCP114AMX090TCG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0540 | Buy Now |
DISTI #
863-NCP114AMX090TCG
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD O RoHS: Compliant | 8410 |
|
$0.0580 / $0.4200 | Buy Now |
DISTI #
V72:2272_14070509
|
Arrow Electronics | LDO Regulator Pos 0.9V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1565 |
|
$0.0643 / $0.3926 | Buy Now |
|
Future Electronics | LDO Regulator Pos 0.9V 0.3A 4-Pin UDFN T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 15000Reel |
|
$0.0403 / $0.0438 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, High PSRR 0.9V, Active Discharge RoHS: Compliant | 0 |
|
$0.0509 / $0.0577 | Buy Now |
DISTI #
66418722
|
Verical | LDO Regulator Pos 0.9V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2307 | Americas - 1565 |
|
$0.0643 / $0.1443 | Buy Now |
|
Future Electronics | LDO Regulator Pos 0.9V 0.3A 4-Pin UDFN T/R Min Qty: 3000 Package Multiple: 3000 |
15000 null |
|
$0.0403 / $0.0438 | Buy Now |
DISTI #
NCP114AMX090TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 0.9V, 300mA, uDFN4, SMD Min Qty: 1 | 0 |
|
$0.0544 / $0.3899 | RFQ |
Part Details for NCP114AMX090TCG
NCP114AMX090TCG CAD Models
NCP114AMX090TCG Part Data Attributes
|
NCP114AMX090TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114AMX090TCG
onsemi
LDO Regulator, 300 mA, High PSRR 0.9V, Active Discharge, UDFN-4, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-4 | |
Manufacturer Package Code | 517CU | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Line Regulation-Max | 0.00369% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.94 V | |
Output Voltage1-Min | 0.86 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4.44% | |
Width | 1 mm |
NCP114AMX090TCG Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the IC is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Use a soft-start circuit to limit inrush current and ensure a smooth start-up. Also, ensure that the input voltage is within the recommended range (7-40V) and that the output voltage is set correctly using the feedback resistors.
-
Use a pi-filter (L-C-L) or a common-mode choke to reduce EMI. Place the filter components close to the IC and use a ground plane to reduce noise. Also, ensure that the layout is symmetrical and that the input and output traces are separated.
-
Choose the correct feedback resistors (R1 and R2) to set the output voltage. Ensure that the feedback loop is compensated correctly using a capacitor (C2) and a resistor (R3) in series. Also, consider adding a feedforward capacitor (C1) to improve transient response.
-
Use a heat sink with a thermal interface material (TIM) to reduce thermal resistance. Ensure good airflow around the heat sink and consider using a fan for high-power applications. Also, monitor the junction temperature (TJ) and reduce the power dissipation if necessary.