Part Details for NCP1086D2T-ADJG by onsemi
Results Overview of NCP1086D2T-ADJG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1086D2T-ADJG Information
NCP1086D2T-ADJG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC382T-ADJG3 | Texas Instruments | 3-A, Fast LDO Linear Regulator 5-TO-220 0 to 100 | |
UCC284DP-ADJG4 | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC -40 to 85 | |
UCC284DPTR-ADJG4 | Texas Instruments | Low-Dropout, 0.5-A, Negative Linear Regulator 8-SOIC -40 to 85 |
Price & Stock for NCP1086D2T-ADJG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124341
|
Verical | LDO Regulator Pos 1.25V to 5.5V 1.5A 4-Pin(3+Tab) D2PAK Tube Min Qty: 100 Package Multiple: 1 | Americas - 10905 |
|
$11.3000 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.4V Dropout, BIPolar, PSSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10905 |
|
$5.6000 / $9.0400 | Buy Now |
Part Details for NCP1086D2T-ADJG
NCP1086D2T-ADJG CAD Models
NCP1086D2T-ADJG Part Data Attributes
|
NCP1086D2T-ADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1086D2T-ADJG
onsemi
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.05 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for NCP1086D2T-ADJG
This table gives cross-reference parts and alternative options found for NCP1086D2T-ADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1086D2T-ADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP1086D2TADJR4G | onsemi | Check for Price | IC VREG 1.25 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, LEAD FREE, D2PAK-3, Adjustable Positive Single Output LDO Regulator | NCP1086D2T-ADJG vs NCP1086D2TADJR4G |
NCP1086D2T-ADJR4G | onsemi | Check for Price | IC VREG 1.25 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, LEAD FREE, D2PAK-3, Adjustable Positive Single Output LDO Regulator | NCP1086D2T-ADJG vs NCP1086D2T-ADJR4G |