-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KNX Transceiver for Twisted Pair Networks, QFN-40, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCN5121MNTWG by onsemi is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7660
|
Newark | Transceiver, Knx Bus, 105Degc, Qfn-40, Ic Interface Type:Knx Bus, Interface Applications:Knx Twisted Pair Networks, Supply Voltage Min:3.13V, Supply Voltage Max:3.47V, Interface Case Style:Qfn, No. Of Pins:40Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCN5121MNTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3224 |
|
$3.9000 / $6.4600 | Buy Now |
DISTI #
81Y3764
|
Newark | Knxb/ Reel Rohs Compliant: Yes |Onsemi NCN5121MNTWG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1700 | Buy Now |
DISTI #
488-NCN5121MNTWGCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 40QFN Min Qty: 1 Lead time: 45 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
NCN5121MNTWG
|
Avnet Americas | KNX Transceiver 1TX 1RX 40-Pin QFN T/R - Tape and Reel (Alt: NCN5121MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$2.9556 / $3.4103 | Buy Now |
DISTI #
863-NCN5121MNTWG
|
Mouser Electronics | Communication ICs - Various KNXB RoHS: Compliant | 1779 |
|
$3.3200 / $8.1800 | Buy Now |
|
Onlinecomponents.com | NCN5121 Series 3.47 V KNX Transceiver for Twisted Pair Network - QFN-40 RoHS: Compliant | 0 |
|
$3.4100 / $9.5800 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CAN TRANSCEIVER FOR LONG NETWORK RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$2.7900 / $3.4900 | Buy Now |
DISTI #
NCN5121MNTWG
|
IBS Electronics | NCN5121 SERIES 3.47 V KNX TRANSCEIVER FOR TWISTED PAIR NETWORK - QFN-40 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$4.4460 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
DISTI #
NCN5121MNTWG
|
Avnet Asia | KNX Transceiver 1TX 1RX 40-Pin QFN T/R (Alt: NCN5121MNTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 45 Weeks, 0 Days | 0 |
|
$3.1294 / $3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCN5121MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN5121MNTWG
onsemi
KNX Transceiver for Twisted Pair Networks, QFN-40, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN-40 | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485AU | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for NCN5121MNTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCN5121MNTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1893CKILFT | Renesas Electronics Corporation | Check for Price | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, VFQFPN0/Reel | NCN5121MNTWG vs 1893CKILFT |
NCN5110MNTWG | onsemi | Check for Price | KNX Bit Transceiver for Twisted Pair Networks, QFN-40, 3000-REEL | NCN5121MNTWG vs NCN5110MNTWG |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and routing. Also, use a common clock source and ensure the microcontroller's clock frequency is within the NCN5121MNTWG's specified range.
The NCN5121MNTWG is rated for operation from -40°C to 125°C. However, it's recommended to operate within a narrower range (e.g., -20°C to 85°C) for optimal performance and reliability.
The POR and BOR features are enabled by default. To handle them, ensure a stable power supply, use a capacitor to filter the power supply, and add a reset circuit to handle the POR and BOR signals.
Use 0.1 μF to 1 μF ceramic capacitors for decoupling, placed as close as possible to the NCN5121MNTWG's power pins. Additional bulk capacitors (e.g., 10 μF) can be used for further filtering.