Part Details for NCL30488B2DR2G by onsemi
Results Overview of NCL30488B2DR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30488B2DR2G Information
NCL30488B2DR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30488B2DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9448
|
Newark | Led Driver, Ac/Dc, Soic-7, 125Deg C Rohs Compliant: Yes |Onsemi NCL30488B2DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7270 / $1.3300 | Buy Now |
DISTI #
32AK4592
|
Newark | Pfc Quasi-Resonant Primary Side Current-Mode Controller For Led Lighting With Thermal Foldback/ Reel |Onsemi NCL30488B2DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6880 | Buy Now |
DISTI #
488-NCL30488B2DR2GCT-ND
|
DigiKey | IC LED DRVR CTRLR NO 500MA 7SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2260 In Stock |
|
$0.5379 / $2.0300 | Buy Now |
DISTI #
NCL30488B2DR2G
|
Avnet Americas | LED Driver Flyback 1-Channel 8V to 14V 7-Pin SOIC T/R - Tape and Reel (Alt: NCL30488B2DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 50002500 Factory Stock |
|
$0.4706 / $0.5128 | Buy Now |
DISTI #
863-NCL30488B2DR2G
|
Mouser Electronics | LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK RoHS: Compliant | 2500 |
|
$0.5190 / $2.0100 | Buy Now |
DISTI #
V79:2366_28620012
|
Arrow Electronics | LED Driver 4 Segment 4300uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 2500 |
|
$0.4667 / $0.5946 | Buy Now |
|
Onlinecomponents.com | Single Stage CC/CV PSR Controller 138 VDC Brown Out RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
DISTI #
70797525
|
Verical | LED Driver 4 Segment 4300uA Supply Current 7-Pin SOIC T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2143 | Americas - 2500 |
|
$0.4667 | Buy Now |
DISTI #
NCL30488B2DR2G
|
IBS Electronics | NCL30488B2DR2G by ONSEMI is a high-performance LED driver controller with power factor correction, optimized for isolated and non-isolated topologies, featuring wide input voltage range and high efficiency. Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$0.5200 | Buy Now |
|
Cytech Systems Limited | IC LED DRVR CTRLR NO 500MA 7SOIC | 2500 |
|
RFQ |