Part Details for NCL30386B1DR2G by onsemi
Results Overview of NCL30386B1DR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCL30386B1DR2G Information
NCL30386B1DR2G by onsemi is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCL30386B1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4842
|
Newark | Led Driver, Buck-Boost/Flyback, Soic-9, Topology:Buck-Boost, Flyback, Sepic, Led Driver Type:Isolated, Non Isolated, Input Voltage Min:8.2V, Input Voltage Max:20V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:-Rohs Compliant: Yes |Onsemi NCL30386B1DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCL30386B1DR2G
|
Avnet Silica | LED Driver FlybackBuckBoost 1Channel PWM 200V 3A 9Pin SOIC TR (Alt: NCL30386B1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCL30386B1DR2G
|
EBV Elektronik | LED Driver FlybackBuckBoost 1Channel PWM 200V 3A 9Pin SOIC TR (Alt: NCL30386B1DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCL30386B1DR2G
NCL30386B1DR2G CAD Models
NCL30386B1DR2G Part Data Attributes
|
NCL30386B1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCL30386B1DR2G
onsemi
Dimmable Power Factor Corrected Quasi-Resonant Primary Side Current-Mode Controller for LED Lighting with thermal foldback 1 µs ZCD Blanking, No Dimming Clamp, SOIC-9 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-9 NB | |
Package Description | SOP-10/9 | |
Manufacturer Package Code | 751BP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 2018-04-05 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | SEATED HT-CALCULATED | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G9 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP9/10,.24,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 8.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
NCL30386B1DR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider using a heat sink or a thermally conductive pad to dissipate heat.
-
The recommended soldering conditions for NCL30386B1DR2G include a peak temperature of 260°C, a soldering time of 10-30 seconds, and a soldering method that follows the IPC J-STD-020 standard.
-
To handle ESD protection during handling and assembly, it's essential to follow proper ESD handling procedures, use ESD-safe materials and tools, and ensure that the device is stored in an ESD-safe environment. Additionally, consider using ESD protection devices or diodes to protect the device from electrostatic discharge.
-
The recommended input and output capacitors for NCL30386B1DR2G depend on the specific application and operating conditions. However, as a general guideline, use low-ESR capacitors with a value of 10-22uF for the input and 10-47uF for the output. The capacitor voltage rating should be at least 1.5 times the maximum input voltage.